Crystal Units
Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitanc...
Näytetään 1-20 2282 tuotteesta
RS Pro
27.12MHz
Surface Mount
18pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±30ppm
±30ppm
-
-40°C
85°C
RS Pro
16MHz
Through Hole
18pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
40Ω
-20°C
70°C
RS Pro
25MHz
Surface Mount
18pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
-
-20°C
70°C
RS Pro
32.768kHz
Surface Mount
12.5pF
SMT
2
3.2mm
1.5mm
0.8mm
3.2 x 1.5 x 0.8mm
±10ppm
-
90kΩ
-40°C
85°C
RS Pro
18.432MHz
Surface Mount
20pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±10ppm
±10ppm
80Ω
-20°C
70°C
RS Pro
18.432MHz
Surface Mount
16pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±20ppm
±50ppm
40Ω
-20°C
70°C
RS Pro
24.576MHz
Surface Mount
12pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±30ppm
±30ppm
-
-40°C
85°C
RS Pro
32MHz
Surface Mount
10pF
SMT
4
2mm
1.6mm
0.5mm
2 x 1.6 x 0.5mm
±10ppm
±10ppm
50Ω
-30°C
85°C
RS Pro
25MHz
Surface Mount
12pF
SMT
4
5mm
3.2mm
1mm
5 x 3.2 x 1mm
±30ppm
±30ppm
20Ω
-40°C
85°C
RS Pro
12MHz
Surface Mount
18pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±30ppm
100Ω
-40°C
85°C
RS Pro
8MHz
Surface Mount
8pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±20ppm
100Ω
-20°C
70°C
RS Pro
25MHz
Surface Mount
16pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
-
-20°C
70°C
RS Pro
4.1943MHz
Surface Mount
18pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
130Ω
-40°C
85°C
RS Pro
48MHz
Surface Mount
10pF
SMT
4
2mm
1.6mm
0.5mm
2 x 1.6 x 0.5mm
±20ppm
±20ppm
80Ω
-10°C
60°C
RS Pro
12MHz
Through Hole
18pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
50Ω
-20°C
70°C
RS Pro
14.3182MHz
Surface Mount
20pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±30ppm
±50ppm
100Ω
-20°C
70°C
RS Pro
20MHz
Surface Mount
20pF
SMT
4
7mm
5mm
1.1mm
7 x 5 x 1.1mm
±50ppm
±50ppm
35Ω
-10°C
60°C
RS Pro
16MHz
Surface Mount
18pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±30ppm
80Ω
-40°C
85°C
RS Pro
4MHz
Through Hole
18
-
2
-
-
10.5mm
3.2 (Dia.) x 10.5mm
±50ppm
±50ppm
200Ω
-10°C
60°C
RS Pro
10MHz
Through Hole
30pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
50Ω
-20°C
70°C
...