Solenoid Valves
A solenoid valve is an electromechanical device used to control the flow of fluids, such as water, gas, or oil, through a pipeline. It is a type of valve that uses an electric current to open or close the valve mechanism. You can learn more in our comprehensive guide here.
The solenoid valv...
Showing 1-20 of 22 products
Burkert
Solenoid Valve
24 V ac
-
-
3
-
3.18 mm
-
-
3.18 mm
-
NC
-
-
-
-
-
-
2mm
-
-
6014
Brass
Gas, Liquid
Female
-
10 bar
-
Female
-10°C
55°C
-
No
-
-
-
-
No
-
0.11m³/h
-
-
15ms
20ms
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
12.7 mm
-
-
12.7 mm
-
NC
-
-
-
-
-
-
6mm
-
-
2875
Brass
Liquid, Neutral Gas
Female
-
4 bar
-
Female
55°C
55°C
-
UL 429, ATEX, IECEX
-
-
-
-
No
-
0.8m³/h
-
-
25ms
-
Burkert
Solenoid Valve
230 V ac
-
-
3
-
6.35 mm
-
-
6.35 mm
-
NC
-
-
-
-
-
-
2mm
-
-
6014
Brass
Gas, Liquid
Female
-
10 bar
-
Female
-10°C
55°C
-
No
-
-
-
-
No
-
0.11m³/h
-
-
15ms
20ms
Burkert
Solenoid Valve
230 V ac
-
-
3
-
3.18 mm
-
-
3.18 mm
-
NC
-
-
-
-
-
-
2mm
-
-
6014
Brass
Gas, Liquid
Female
-
10 bar
-
Female
-10°C
55°C
-
No
-
-
-
-
No
-
0.11m³/h
-
-
15ms
20ms
Burkert
Solenoid Valve
110 V ac
-
-
2
-
-
-
-
G3/8 to G2-1/2
-
NO
-
-
-
-
-
-
13mm
-
-
6281 EV
Brass
Compressed Air, Water
-
-
16 bar
-
-
-10°C
80°C
-
DIN EN 50930-6, ATEX, KTW, W270
Yes
-
-
-
ATEX
-
3.8m³/h
-
-
4s
4s
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
12.7 mm
-
-
12.7 mm
-
NC
-
-
-
-
-
-
6mm
-
-
2875
Stainless Steel
Liquid, Neutral Gas
Female
-
4 bar
-
Female
55°C
55°C
-
ATEX, UL 429, IECEX
-
-
-
-
No
-
0.8m³/h
-
-
25ms
-
Burkert
Solenoid Valve
24 V dc
-
-
3
-
-
-
-
-
-
NC
-
-
-
Sub Base
Sub Base
-
2mm
-
-
6014
Brass
Liquid, Neutral Gas
-
-
10 bar
-
-
-10°C
55°C
-
No
-
-
-
-
No
-
0.11m³/h
-
-
15ms
20ms
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
4mm
-
-
2875
Brass
Liquid, Neutral Gas
Female
-
8 bar
-
Female
55°C
55°C
-
ATEX, UL 429, IECEX
-
-
-
-
No
-
0.45m³/h
-
-
25ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
6.35 mm
-
-
6.35 mm
-
NC
-
-
-
-
-
-
4mm
-
-
2873
Stainless Steel
Liquid, Neutral Gas
Female
-
2 bar
-
Female
55°C
55°C
-
IECEX, UL 429, ATEX
-
-
-
-
No
-
0.32m³/h
-
-
20ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
3mm
-
-
2875
Brass
Liquid, Neutral Gas
Female
-
10 bar
-
Female
55°C
55°C
-
UL 429, IECEX, ATEX
-
-
-
-
No
-
0.25m³/h
-
-
25ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
6.35 mm
-
-
6.35 mm
-
NC
-
-
-
-
-
-
3mm
-
-
2873
Stainless Steel
Liquid, Neutral Gas
Female
-
3.5 bar
-
Female
55°C
55°C
-
ATEX, UL 429, IECEX
-
-
-
-
No
-
0.22m³/h
-
-
20ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
3mm
-
-
2875
Stainless Steel
Liquid, Neutral Gas
Female
-
10 bar
-
Female
55°C
55°C
-
ATEX, UL 429, IECEX
-
-
-
-
No
-
0.25m³/h
-
-
25ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
6.35 mm
-
-
6.35 mm
-
NC
-
-
-
-
-
-
3mm
-
-
2873
Brass
Liquid, Neutral Gas
Female
-
3.5 bar
-
Female
55°C
55°C
-
UL 429, IECEX, ATEX
-
-
-
-
No
-
0.22m³/h
-
-
20ms
-
Burkert
Solenoid Valve
230 V ac/dc
-
-
2
-
1/8 in
-
-
-
-
NC
-
-
-
-
-
-
2mm
-
-
6013EX
Stainless Steel
Aggressive Media, Technical Vacuum
-
-
10 bar
G
-
-30°C
60°C
-
No
-
-
-
-
ATEX
-
0.12m³/h
-
-
20ms
30ms
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
4mm
-
-
2875
Stainless Steel
Liquid, Neutral Gas
Female
-
8 bar
-
Female
55°C
55°C
-
UL 429, ATEX, IECEX
-
-
-
-
No
-
0.45m³/h
-
-
25ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
6.35 mm
-
-
6.35 mm
-
NC
-
-
-
-
-
-
4mm
-
-
2873
Brass
Liquid, Neutral Gas
Female
-
2 bar
-
Female
55°C
55°C
-
IECEX, UL 429, ATEX
-
-
-
-
No
-
0.32m³/h
-
-
20ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
12.7 mm
-
-
12.7 mm
-
NC
-
-
-
-
-
-
8mm
-
-
2875
Brass
Liquid, Neutral Gas
Female
-
2 bar
-
Female
55°C
55°C
-
IECEX, ATEX, UL 429
-
-
-
-
No
-
1.1m³/h
-
-
25ms
-
Burkert
Solenoid Valve
110 V ac
-
-
2
-
-
-
-
-
-
NC
-
-
-
-
-
-
20mm
-
-
6281 EV
Brass
Compressed Air, Water
-
-
16 bar
-
-
-10°C
80°C
-
DIN EN 50930-6, ATEX, DIN EN 175301-803 Form A, KTW W270
Yes
-
-
-
ATEX
-
8.5m³/h
-
-
4s
4s
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
2mm
-
-
2875
Brass
Liquid, Neutral Gas
Female
-
25 bar
-
Female
55°C
55°C
-
UL 429, IECEX, ATEX
-
-
-
-
No
-
0.12m³/h
-
-
25ms
-
Burkert
Proportional Solenoid Valve
24 V dc
-
-
2
-
9.53 mm
-
-
9.53 mm
-
NC
-
-
-
-
-
-
2mm
-
-
2875
Stainless Steel
Liquid, Neutral Gas
Female
-
25 bar
-
Female
55°C
55°C
-
IECEX, ATEX, UL 429
-
-
-
-
No
-
0.12m³/h
-
-
25ms
-