Earth Leakage Relays

Earth leakage relays (also known as ELRs or by the alternative name of differential relays) are specialised latching relays that are used to monitor the leakage of current to earth on 3-phase electrical systems, interrupting the circuit in the event that a dangerous voltage leak is detected. Earth leakage relays can be found in domestic distribution boards and are used to sense insulation failu...

Showing 1-4 of 4 products

Filter

Sort

Filter

Sort

Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, Two Relay Output Output
RS Stock No.209-8588BrandCarlo GavazziManufacturers Part No.DEB71DM24A30Sähkönumero3204501

€ 212.10

€ 212.10 Each (Exc. Vat)

Add to basket
Carlo Gavazzi
50 to 60 Hz ±10%
Earth Leakage Relay
-
Two Relay Output
-
-
When Pressed It Will Test The System Integrity
2.5VA
DIN Rail
Screw
24, 240V ac
DEB71
IP20
-
-25°C
60°C
CSA Standard C22.2 No. 14-10, EN 60947-2 Annex M, EN 62020, UL508
35.5mm
81mm
70.4mm
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 300 mA Leakage, Relay SPDT Output
RS Stock No.209-8586BrandCarlo GavazziManufacturers Part No.DEA71DM24A003Sähkönumero3204502

€ 183.23

€ 183.23 Each (Exc. Vat)

Add to basket
Carlo Gavazzi
50 to 60 Hz ±10%
Earth Leakage Relay
300 mA
Relay SPDT
-
-
-
2.5VA
DIN Rail
Screw
24, 240V ac
DEA71
IP20
-
-25°C
60°C
EN 60947-2 Annex M, CSA Standard C22.2 No. 14-10, UL508, EN 62020, RoHS Directive
35.5mm
81mm
67.7mm
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 300 mA Leakage, Relay SPDT, 14 NO, 12 NC Output
RS Stock No.209-8587BrandCarlo GavazziManufacturers Part No.DEA71DM24A030Sähkönumero3204503

€ 183.23

€ 183.23 Each (Exc. Vat)

Add to basket
Carlo Gavazzi
50 to 60 Hz ±10%
Earth Leakage Relay
300 mA
Relay SPDT, 14 NO, 12 NC
-
-
-
2.5VA
DIN Rail
Screw
24, 240V ac
DEA71
IP20
-
-25°C
60°C
UL508, RoHS Directive, EN 62020, EN 60947-2 Annex M, CSA Standard C22.2 No. 14-10 - Industrial control equipment
35.5mm
81mm
67.7mm
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 5 A at 24 VDC, 5 A at 250 VAC Output
RS Stock No.209-8589BrandCarlo GavazziManufacturers Part No.DEB71DM24A5Sähkönumero3204500

€ 212.10

€ 212.10 Each (Exc. Vat)

Add to basket
Carlo Gavazzi
50 to 60 Hz ±10%
Earth Leakage Relay
-
5 A at 24 VDC, 5 A at 250 VAC
-
-
-
2.5VA
DIN Rail
Screw
24, 240V ac
DEB71
IP20
-
-25°C
60°C
CSA Standard C22.2 No. 14-10, EN 62020, UL508, EN 60947-2 Annex M
35.5mm
81mm
70.4mm