Menu
Tuotteet
Osaluettelo
0.00(ilman alv:tä)
Menu

Hydraulic Oil Coolers

Hydraulic oil coolers are used to cool the oil within the hydraulic system. It is important to maintain the correct temperature as this keeps the oil at the correct viscosity. The continuous flow of fluid through the system and the friction between system components increase the heat of the fluid, thus then can cause problems like the risk of cavitation and internal leakages and reducing the li...

Näytetään 1-4 4 tuotteesta

Suodata

Lajittele

Suodata

Lajittele

€ 812,20

kpl (ilman ALV)

Lisää koriin
25 to 150L/min
24V dc
10kg
210mm
382mm
372.5mm

€ 582,80

kpl (ilman ALV)

Lisää koriin
25 to 100L/min
12V dc
6kg
167mm
277mm
322.5mm

€ 571,64

kpl (ilman ALV)

Lisää koriin
25 to 100L/min
24V dc
6kg
167mm
277mm
322.5mm

€ 992,00

kpl (ilman ALV)

Lisää koriin
25 to 150L/min
12V dc
10kg
210mm
382mm
372.5mm