Tilt Switches
Tilt switches are a type of switch that utilise a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. This type of tilt switch is referred to as non-mercury. Mercury tilt switches on the other hand use highly toxic mercury to conduct electricity instead. Although ...
Näytetään 1-20 33 tuotteesta
Omron
50 → 80°
Horizontal
Voltage
100mA
-
30V
300mΩ
Solder Tag
36.4mm
23.1mm
23.6mm
-25°C
+60°C
36.4 x 23.6 x 23.1mm