Cabinet Lighting

Cabinet lighting and enclosure lighting are discreet light fittings that provide targeted illumination within and enclosed area. Cabinet lighting brings a touch of class as well usable practically to kitchen cabinets, bathroom cabinets, book cases and wardrobe. Enclosure lighting illuminate work areas where visibility is vital during installation or maintenance work.


Types of cabinet lighting


We offer a wide range of cabinet lights to suit your application from strip lights that illuminate a wide area, downlights and spotlights for focused lighting and PIR enclosure lights that turns on when motion is detected.
With a wide range of lamp types such as LED, fluorescent tubes and halogen bulbs RS has the cabinet lighting to achieve your required look and feel.


What are the benefits of cabinet lighting?


Cabinet lights are ideal to achieve that bespoke classy look. You can turn your glass panel door cabinets into a real feature at a flick of a switch or install LED under cabinet lighting or under cupboard lighting to create a mood setting during meal times.


The right lighting can completely transform a shopper’s experience, welcoming customers into a store. It is important to get the right lighting, from spotlights, bulbs and energy efficient LEDs.


Basic terms explained


  • LED = Light emitting diode; a brighter, more efficient and cost less to run and produces less heat

  • Lumens = quantity of light or total light output, the more lumens the brighter the light

  • Colour temperature, if your light has 5000 kelvin or higher the colour is more blue and white but if it’s lower between 3000 and 5000 kelvin the colour is more yellow


Why is lighting important?


Lighting becomes very important if you presenting object in its true form and require a uniformed light distribution. Lighting can be the difference between a good space and a fantastic space.


Are they easy to install?


Cabinet lights are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however an approved electrical engineer should always be the preferred option.


Application


Cabinet lights are the ideal solution to create the ambiance required in shops, kitchen and bathroom. Create the perfect display cabinet lighting or under cupboard lighting by selecting from our wide range of cabinet lighting or LED Strip Lights.

Näet nyt 1 - 20 kaikkiaan 313 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Stock Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour Dimmable Model Current Rating Series Finish Standards Met EU Energy Efficiency Rating Diffuser Finish Lamp Supplied
Rittal 11 W LED, 125 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6725
  • Merkki Rittal
  • Valmistajan tuotenumero 2500214
Rittal 0 LED - - 125 V ac 437 mm 44 mm 80 mm 437 x 44 x 80 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 24 V dc, Neutral White, 4000K
  • RS-tuotekoodi 187-6726
  • Merkki Rittal
  • Valmistajan tuotenumero 2500220
Rittal 0 LED - - 24 V dc 437 mm 23 mm 75 mm 437 x 23 x 75 mm - 11 W 4000K - Neutral White - - - - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6723
  • Merkki Rittal
  • Valmistajan tuotenumero 2500212
Rittal 0 LED - - 240 V ac 437 mm 44 mm 80 mm 437 x 44 x 80 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6720
  • Merkki Rittal
  • Valmistajan tuotenumero 2500200
Rittal 0 LED - - 240 V ac 437 mm 23 mm 75 mm 437 x 23 x 75 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6721
  • Merkki Rittal
  • Valmistajan tuotenumero 2500210
Rittal 0 LED - - 240 V ac 437 mm 44 mm 80 mm 437 x 44 x 80 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6724
  • Merkki Rittal
  • Valmistajan tuotenumero 2500213
Rittal 0 LED - - 240 V ac 437 mm 44 mm 80 mm 437 x 44 x 80 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 11 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6722
  • Merkki Rittal
  • Valmistajan tuotenumero 2500211
Rittal 0 LED - - 240 V ac 437 mm 44 mm 80 mm 437 x 44 x 80 mm - 11 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 125 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6733
  • Merkki Rittal
  • Valmistajan tuotenumero 2500314
Rittal 0 LED - - 125 V ac 437 mm 44 mm 85 mm 437 x 44 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6731
  • Merkki Rittal
  • Valmistajan tuotenumero 2500312
Rittal 0 LED - - 240 V ac 437 mm 44 mm 85 mm 437 x 44 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6732
  • Merkki Rittal
  • Valmistajan tuotenumero 2500313
Rittal 0 LED - - 240 V ac 437 mm 44 mm 85 mm 437 x 44 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6730
  • Merkki Rittal
  • Valmistajan tuotenumero 2500311
Rittal 0 LED - - 240 V ac 437 mm 44 mm 85 mm 437 x 44 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6728
  • Merkki Rittal
  • Valmistajan tuotenumero 2500310
Rittal 0 LED - - 240 V ac 437 mm 44 mm 85 mm 437 x 44 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6727
  • Merkki Rittal
  • Valmistajan tuotenumero 2500300
Rittal 0 LED - - 240 V ac 437 mm 37 mm 85 mm 437 x 37 x 85 mm - 13 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 13 W LED, 56 V dc, Neutral White, 4000K
  • RS-tuotekoodi 187-6734
  • Merkki Rittal
  • Valmistajan tuotenumero 2500320
Rittal 0 LED - - 56 V dc 437 mm 37 mm 85 mm 437 x 37 x 85 mm - 13 W 4000K - Neutral White - - - - Aluminium - A, A+, A++ - Yes
Rittal 5 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6716
  • Merkki Rittal
  • Valmistajan tuotenumero 2500100
Rittal 0 LED - - 240 V ac 262 mm 23 mm 55 mm 262 x 23 x 55 mm - 5 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 5 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6717
  • Merkki Rittal
  • Valmistajan tuotenumero 2500104
Rittal 0 LED - - 240 V ac 262 mm 23 mm 55 mm 262 x 23 x 55 mm - 5 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 7 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6719
  • Merkki Rittal
  • Valmistajan tuotenumero 2500114
Rittal 0 LED - - 240 V ac 337 mm 23 mm 55 mm 337 x 23 x 55 mm - 7 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
Rittal 7 W LED, 240 V ac, Neutral White, 4000K
  • RS-tuotekoodi 187-6718
  • Merkki Rittal
  • Valmistajan tuotenumero 2500110
Rittal 0 LED - - 240 V ac 337 mm 23 mm 55 mm 337 x 23 x 55 mm - 7 W 4000K - Neutral White - - 1 A - Aluminium - A, A+, A++ - Yes
LEDVANCE DL SLIM DN 210 18 W LED Downlight, 220 → 240 V, 6500K LEDVANCE 12 LED Downlight - 220 → 240 V - - 30 mm 225 Dia. x 30 mm 225mm 18 W 6500K 210 Dia.mm - - DL SLIM DN 210 295 mA - - - - - -
LEDVANCE DL SLIM DN 105 6 W LED Downlight, 220 → 240 V, Warm White, 3000K LEDVANCE 8 LED Downlight - 220 → 240 V - - 30 mm 118 Dia. x 30 mm 118mm 6 W 3000K 105 Dia.mm Warm White - DL SLIM DN 105 180 mA - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 313 tuloksesta