AC Laminated Solenoid

AC laminated solenoids are electromagnetic devices that can deliver a large amount of force with their first stroke.They can do this because they have an in-rush current (instantaneous high input current drawn by an electrical device or power supply when first turned on).

How does an AC laminated solenoid work?

AC laminated solenoids work on the principle of electromagnetism. At the heart of the AC laminated solenoid is a metal core and a coil of wire. The core is made with laminated metal to reduce stray currents that would affect the solenoid's performance. When an electric current is applied to the solenoid, a constant magnetic field is created that can move the core in a push or pull motion.

An AC laminated solenoid may hum in operation, unlike DC solenoids which are generally quieter.

What are AC laminated solenoids used for?

AC laminated solenoids are a vital component of numerous electronic devices requiring immediate action including medical equipment, locks, vehicles, industrial equipment, printers and even household appliances.

Näet nyt 1 - 13 kaikkiaan 13 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Dimensions Series Coil Resistance
Pull Action AC Laminated Solenoid, 16mm stroke, 9VA, 240 V ac Mechetronics 16mm Pull 100% 0.55N 9VA 240 V ac 41.2mm 33.8mm 36.7mm 230g 41.2 x 33.8 x 36.7 mm - -
Pull Action AC Laminated Solenoid, 27mm stroke, 17VA, 240 V ac Mechetronics 27mm Pull 100% 1.7N 17VA 240 V ac 50.8mm 52.2mm 36.7mm 570g 50.8 x 52.2 x 36.7 mm - -
Pull Action AC Laminated Solenoid, 34.2mm stroke, 28VA, 240 V ac Mechetronics 34.2mm Pull 100% 3.6N 28VA 240 V ac 66.2mm 60.5mm 36.7mm 1.1kg 66.2 x 60.5 x 36.7 mm - -
Pull Action AC Laminated Solenoid, 27mm stroke, 15VA, 24 V ac Mechetronics 27mm Pull 100% 1.2N 15VA 24 V ac 50.8mm 45.9mm 36.7mm 450g 50.8 x 45.9 x 36.7 mm - -
AC Laminated Solenoid, 25.4mm stroke, 19W, 120 V ac Johnson Electric 25.4mm - 100% 28 N, 34.7 N 19W 120 V ac 52.37mm 50.8mm 66.04mm 623g 52.37 x 50.8 x 66.04 mm 2000 14.8Ω
AC Laminated Solenoid, 31.75mm stroke, 25W, 120 V ac Johnson Electric 31.75mm - 100% 52.9 N, 89 N 25W 120 V ac 74.6mm 60.33mm 75.51mm 1.2 74.6 x 60.33 x 75.51 mm 3000 6.5Ω
AC Laminated Solenoid, 25.4mm stroke, 23.5W, 120 V ac Johnson Electric 25.4mm - 100% 28 N, 34.7 N 23.5W 120 V ac 46mm 50.8mm 52.32mm 510g 46 x 50.8 x 52.32 mm 2000 18.3Ω
Pull Action AC Laminated Solenoid, 17VA, 240 V ac Solentec Limited - Pull - - 17VA 240 V ac - - - - - SLT -
Pull Action AC Laminated Solenoid, 27mm stroke, 15VA, 240 V ac Mechetronics 27mm Pull 100% 1.2N 15VA 240 V ac 50.8mm 45.9mm 36.7mm 450g 50.8 x 45.9 x 36.7 mm - -
Pull Action AC Laminated Solenoid, 16mm stroke, 9VA, 24 V ac Mechetronics 16mm Pull 100% 0.55N 9VA 24 V ac 41.2mm 33.8mm 36.7mm 230g 41.2 x 33.8 x 36.7 mm - -
Pull Action AC Laminated Solenoid, 9VA, 24 V ac Solentec Limited - Pull - - 9VA 24 V ac - - - - - SLT -
Push, Push Pull Action AC Laminated Solenoid, 15mm stroke, 16 W, 37.8 W, 58.5 W, 94 W, 275 W, 230 V ac Mecalectro 15mm Push, Push Pull 5 %, 15 %, 25 %, 40 %, 100 % 2N 16 W, 37.8 W, 58.5 W, 94 W, 275 W 230 V ac 45mm 45mm 38mm 400g 45 x 45 x 38 mm - -
Pull Action AC Laminated Solenoid, 34.2mm stroke, 28VA, 24 V ac Mechetronics 34.2mm Pull 100% 3.6N 28VA 24 V ac 66.2mm 60.5mm 36.7mm 1.1kg 66.2 x 60.5 x 36.7 mm - -
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
Näet nyt 1 - 13 kaikkiaan 13 tuloksesta