Door Handles

With interior and exterior door handles to compliment every style of door, there is a need to cater for all needs from contemporary styled houses to industrial factory doors. The variety of the type of finishes include, chrome, brass and brushed with an assortment of different designs.
There are three main types’ door handles and when chosen correctly they can create and add those finishing touches to each room. These three types are:
Door Handles on back plate: This door handle has a lever latch on a plain back plate. Used on doors that do not need to lock such as the living or dining room. It consists of a handle/lever on the back plate, which when pushed down turns the spindle passing through the door allowing the door to open. There are also options to include a locking mechanism, which allows a key to be entered into the door to operate a sash lock in the door.
Lever on Rose Door Handles: These handles offer the same functionality as the plain back plate, but they give a more contemporary look and is often seen in modern buildings. Most levers are mounted on a round rose, however newer collections now include square roses. The roses have a sleek design with the outer ring unscrewing to hide the fixing screws.
Pull Door Handles: These are a great option for your door furniture, allowing it to be fixed to a door without the need for any locking mechanisms to be installed. Available in various designs and finishes to suit any need.
Näet nyt 1 - 20 kaikkiaan 54 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Stock Handle Type Material Finish Fixing Centres Additional Hardware Handle Length Handle Height Backplate Dimensions Rose Diameter Backplate Height Backplate Width Maximum Door Thickness Minimum Door Thickness
19mm Satin SSteel Bolt Fix Pull Handles RS Pro 324 Pull Stainless Steel Satin - Bolt Fix 150mm 19mm - - - - - -
19mm SSteel Concealed Fix Pull Handle RS Pro 289 Pull Stainless Steel - - Concealed Fix 150 mm - Ø 19 mm - - - - -
Aluminium Satin Finish Pull Handle With Concealed Fixings, 225mm Fixing Centres RS Pro 173 Pull Aluminium Satin 225mm - 19mm - - - - - - -
Polyamide Black Door Lever With Concealed Fixings, 90.5mm Fixing Centres Steinbach & Vollman 100 Lever Polyamide - 90.5mm Round Short Plate - - 170 x 45mm - 170mm 45mm 66mm 44mm
Polyamide Black Door Lever With Concealed Fixings, 38mm Fixing Centres Steinbach & Vollman 74 Lever Polyamide - 38mm Rose - - - 55mm - - 66mm 44mm
Aluminium Anodised Finish Door Knob, 40mm Fixing Centres Steinbach & Vollman 65 Knob Aluminium Anodised 40mm - 55mm 78mm - - - - - -
Aluminium Satin Finish Grip, 150mm Fixing Centres RS Pro 49 Pull Aluminium Satin 150mm Bolt Fix - - - - - - - -
Brass Electro Phoretic Coated Finish Door Lever, 57mm Fixing Centres RS Pro 32 Lever Brass Electro Phoretic Coated 57mm Backplate - - 108 x 38 mm, 148 x 38 mm - 108 mm, 148 mm 38mm - -
Aluminium Satin Finish Pull Handle, 150mm Fixing Centres RS Pro 31 Pull Aluminium Satin 150mm Concealed Fix 19mm - - - - - - -
CR Steel Chrome Plated Finish Pull Handle, 31.8mm Fixing Centres Hammond 31 Pull CR Steel Chrome Plated 31.8mm Internal Tooth Lock Washer, Screw 36.55mm 25.4mm - - - - - -
Brass Electro Phoretic Coated Finish Door Lever, 57mm Fixing Centres RS Pro 28 Lever Brass Electro Phoretic Coated 57mm Backplate - - 108 x 38 mm, 148 x 38 mm - 108 mm, 148 mm 38mm - -
19mm Pol Alu Concealed Fix Pull Handle RS Pro 19 Pull Aluminium Polished - Concealed Fix - - - - - - - -
19mm Alu Concealed Fix Pull Handle RS Pro 9 Pull Aluminium - - Concealed Fix - - - - - - - -
Aluminium Return to Door Lever Handle RS Pro 0 Lever Aluminium - - Rose 53mm - - 53mm - - 57mm 37mm
SSS Mitred Lever Sprung Rose RS Pro 0 Lever Stainless Steel - - Rose - - - - - - - -
SSS Straight Lever on 6mm Sprung Rose RS Pro 0 Lever Stainless Steel - - Rose - - - - - - - -
SSS T-Bar Lever Sprung Rose RS Pro 0 Lever Stainless Steel - - Rose - - - - - - - -
Stainless Steel Polished Finish Door Lever RS Pro 0 Lever Stainless Steel Polished - Rose - - - - - - - -
Stainless Steel Polished Finish Door Lever RS Pro 0 Lever Stainless Steel Polished - Rose - - - - - - - -
Stainless Steel Polished Finish Door Lever RS Pro 0 Lever Stainless Steel Polished - Rose - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 54 tuloksesta