Gas Detectors

Gas detection is an important part of home safety and an essential part of commercial and industrial safety systems. Gas detectors are also known as gas analysers, gas meters or gas leak detectors, but they all have the same main function of detection of any hazardous gas leaks, oxygen depletion or the presence of emissions (toxic or flammable gases) are found.

Why would you need a gas detector?

A gas detection unit provides you with peace of mind and real-time 24/7 monitoring. They are available as handheld portable gas detectors or can be fixed or mounted to walls and ceilings.

How do they work?

There is a sensor inside the detector that will measure and monitor the concentration of certain hazardous gases that are in the air, and if gases are detected above a certain level which the sensor is set to an alarm will be triggered for evacuation. The alarms can be audible, visual or both, to ensure that all individuals can be alerted for evacuation. The gas detector could also send a signal to the building operations department in industrial/commercial buildings so people are aware of the danger even if they are not in the affected area.

What do they detect?

Gas detectors are categorized by the type of gas they detect; however, some are also multi gas detectors. Within this broad range, they are further defined by the technology they use:

  • Catalytic and infrared sensors detect combustible or flammable gases
  • Electrochemical and metal oxide semiconductor technologies generally detect toxic gases
  • Some common gases that can be detected are:

  • Carbon Monoxide
  • Chlorine
  • Carbon Dioxide
  • Ammonia Hydrogen Sulphide
  • Methane
  • Nitrogen Dioxide
  • Butane Gas
  • Natural Gas
  • How do I maintain my gas detector?

    Most gas detectors are battery operated for safety reasons, so it is important to perform regular checks on battery life and complete maintenance checks, the same way you would with a fire alarm.

    Are there any certifications to be aware of?

    Some gas detectors will offer ATEX certification (Atmospheres Explosibles) which is an EU-regulated standard designed to ensure the safety of equipment or products being used in potentially explosive environments.

    Näet nyt 1 - 20 kaikkiaan 105 tuloksesta
    Näytä:
    Tuloksia per sivu
    20
    • 20
    • 50
    • 100
    Hinta
    (Näytetty hinta ei sisällä alv:a)
    Osan tiedot Merkki Stock Gases Detected Accuracy Response Time Application ATEX Approval Meter Type Display Type Audible Alarm Power Source Battery Type Battery Life Dimensions Weight Model Number p Length Height Width Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
    Kane Handheld Gas Detection
    • RS-tuotekoodi 181-0420
    • Merkki Kane
    • Valmistajan tuotenumero KANE700
    Kane 59 - - - - - Handheld - Yes - - - - - KANE700 - - - - - -
    Industrial Scientific Carbon Monoxide Gas Detector ATEX Approved Industrial Scientific 8 Carbon Monoxide - - - Yes - LCD Yes Battery Lithium-Thionyl Chloride (Li-SOCl2) 3 yr 99 x 51 x 35mm 126g Tango TX1 51mm 35mm 99mm -40°C +50°C ATEX, IECEx
    Kane Carbon Monoxide Handheld Gas Detection
    • RS-tuotekoodi 181-0421
    • Merkki Kane
    • Valmistajan tuotenumero KANE77
    Kane 5 Carbon Monoxide - - - - Handheld - Yes Battery - - - - KANE77 - - - - - -
    Industrial Scientific CO, CO/H2 Low, CO2, H2S, HCN, LEL/CH4, NO2, O2 (Long-Life), O2 (Standard), SO2 Gas Detector ATEX Industrial Scientific 0 CO, CO/H2 Low, CO2, H2S, HCN, LEL/CH4, NO2, O2 (Long-Life), O2 (Standard), SO2 - - - Yes - LCD Yes Battery Lithium-Ion 12 h, 18 h, 23 h, 32 h, 36 h, 72 h 104 x 58 x 36 (without Pump) mm, 172 x 67 x 65 (Pump) mm 200 (without Pump) g, 390 (Pump) g Ventis Pro 4 58 (without Pump) mm, 67 (Pump) mm 36 (without Pump) mm, 65 (Pump) mm 104 (without Pump) mm, 172 (Pump) mm -40°C +50°C ATEX, IECEx
    Industrial Scientific Gas Detector ATEX Approved Industrial Scientific 0 - - - - Yes - LCD Yes Battery Lithium-Ion 12 h, 18 h, 23 h, 32 h, 36 h, 72 h 104 x 58 x 36 (without Pump) mm, 172 x 67 x 65 (Pump) mm 200 (without Pump) g, 390 (Pump) g Ventis PRO4 58 (without Pump) mm, 67 (Pump) mm 36 (without Pump) mm, 65 (Pump) mm 104 (without Pump) mm, 172 (Pump) mm -40°C +50°C ATEX, IECEx
    Industrial Scientific Gas Detector ATEX Approved Industrial Scientific 0 - - - - Yes - LCD Yes Battery Lithium-Ion - 103 x 58 x 30mm 182g Ventis MX4 58mm 30mm 103mm -20°C +50°C ATEX, IECEx
    Industrial Scientific Gas Detector ATEX Approved Industrial Scientific 0 - - - - Yes - LCD Yes Battery Nickel-Metal Hydride (NiMH) 84 h, 168 h, 720 h 290 x 290 x 550mm 7.5kg Radius BZ1 290mm 550mm 290mm -20°C +55°C ATEX, IECEx
    Industrial Scientific Gas Detector ATEX Approved Industrial Scientific 0 - - - - Yes - LCD Yes Battery Lithium-Thionyl Chloride (Li-SOCl2) 3 yr 99 x 51 x 35mm 126g Tango TX1 51mm 35mm 99mm -40°C +50°C ATEX, IECEx
    Industrial Scientific Gas Detector ATEX Approved Industrial Scientific 0 - - - - Yes - LCD Yes Battery Nickel-Metal Hydride (NiMH) 84 h, 168 h, 720 h 290 x 290 x 550mm 7.5kg Radius BZ1 290mm 550mm 290mm -20°C +55°C ATEX, IECEx
    SKF Air Contaminants Handheld Gas Detector
    • RS-tuotekoodi 184-1895
    • Merkki SKF
    • Valmistajan tuotenumero TKSU 10
    SKF 0 Air Contaminants - - - - Handheld LED - Battery AA 7 h 158 x 59 x 38.5mm 350g - 158mm 38.5mm 59mm -10°C +50°C -
    Ultrasonic Leak Detector Kit Beha-Amprobe 0 - - - - - - - - - 9 Volt Alkaline 33 h 185.4 x 63.5 x 25.4mm 180g TMULD-300 185.4 25.4mm 63.5mm 0°C +38°C -
    Sensirion Air Contaminants Gas Sensor, For Air Quality Control Sensirion 377 Air Contaminants 15% - Air Quality Control - - - - - - - 2.45 x 2.45 x 0.9mm - - 2.45mm 0.9mm 2.45mm - - -
    Sensirion Air Contaminants Gas Sensor, For Air Quality Control Sensirion 351 Air Contaminants 15% - Air Quality Control - - - - - - - 2.45 x 2.45 x 0.9mm - - 2.45mm 0.9mm 2.45mm - - -
    Honeywell Carbon Monoxide Ceiling, Free Standing, Wall Gas Detection, For Domestic Environments Honeywell 84 Carbon Monoxide - - Domestic Environments - Ceiling, Free Standing, Wall LCD Yes Battery Li-Ion - 100 x 72 x 36mm 133g XC100D-EN-C001-A 100mm 36mm 72mm -10°C +45°C -
    Particle counter with TFT color LCD RS Pro 66 - ±0.5 %, ±2.5 %, ±5 % - - - - TFT LCD Yes Battery Rechargable NiMH - 75 x 57 x 240mm 570g - 75mm 240mm 57mm - - -
    RS PRO Workstation Monitor Gas Detector, For Air Quality Control RS Pro 63 - ±1 %, ±3.5 %, ±5 % - Air Quality Control No Workstation Monitor LCD Yes Battery Rechargable NiMH 5 h 85 x 73 x 160mm 360g RS-9680 85mm 160mm 73mm 0°C +50°C -
    Honeywell Carbon Monoxide Ceiling, Free Standing, Wall Gas Detection, For Domestic Environments Honeywell 54 Carbon Monoxide - - Domestic Environments - Ceiling, Free Standing, Wall - Yes Battery Li-Ion - 100 x 72 x 36mm 133g XC100-EN-C009-A 100mm 36mm 72mm -10°C +45°C -
    RS PRO Combustible Handheld Gas Detector, For Leak Detection RS Pro 53 Combustible - 2 s Leak Detection No Handheld LED Yes Battery Li-ion Polymer - - - - - - - - - -
    RS PRO Combustible Handheld Gas Detector, For Leak Detection RS Pro 42 Combustible - 2 s Leak Detection No Handheld LCD Yes Battery Li-ion Polymer - - - - - - - - - -
    Crowcon Carbon Monoxide, Hydrogen Sulphide, Oxygen Handheld Gas Detector, For Industrial ATEX Approved
    • RS-tuotekoodi 122-5520
    • Merkki Crowcon
    • Valmistajan tuotenumero T4-HOCA/RS       
    Crowcon 38 Carbon Monoxide, Hydrogen Sulphide, Oxygen - - Industrial Yes Handheld LED Yes Battery Rechargeable Li-ion 24 h 135 x 80 x 35mm 282g T4-HOCL 135mm 80mm 35mm -20°C +55°C ATEX, IECEx
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
    Näet nyt 1 - 20 kaikkiaan 105 tuloksesta