Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.

Näet nyt 1 - 20 kaikkiaan 65 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Stock Range Series Lock Style Normal State Configuration Maximum Current Maximum ac Voltage Maximum dc Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
Rotacam 440H Safety Hinge Switch, NO/2NC, M16 Allen Bradley Guardmaster 81 Rotacam 440H Hinge NO/2NC - - - - M16 M16 30mm - - -
TVS 400 Safety Hinge Switch, NO/2NC, M20 x 1.5 Schmersal 45 - TVS 400 Hinge NO/2NC 2 A 230V 24V 2 M20 x 1.5 M20 - -25°C +65°C
Sprite 440H Safety Hinge Switch, NO/NC, M16 Allen Bradley Guardmaster 23 Sprite 440H Hinge NO/NC - - - - M16 M16 50mm - - -
TVS 335 Safety Hinge Switch, 2NC, M20 x 1.5 Schmersal 17 - TVS 335 Hinge 2NC 4 A 230V 24V 1 M20 x 1.5 M20 24mm -25°C +70°C
Ensign 3 440H Safety Hinge Switch, NO/2NC, M16 Allen Bradley Guardmaster 16 Ensign 3 440H Hinge NO/2NC - - - - M16 M16 80mm - - -
Sprite 440H Safety Hinge Switch, 2NC, M16 Allen Bradley Guardmaster 16 Sprite 440H Hinge 2NC - - - - M16 M16 50mm - - -
SIRIUS 3SE2 Safety Hinge Switch, NO/2NC, M20 x 1.5
  • RS-tuotekoodi 528-0740
  • Merkki Siemens
  • Valmistajan tuotenumero 3SE2283-0GA43
Siemens 15 SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
TC 236 Safety Hinge Switch, NO/NC, M20 x 1.5 Schmersal 13 - TC 236 Hinge NO/NC 4 A 230V 24V 1 M20 x 1.5 M20 70mm 12.5° -30°C +80°C
PSEN PSENhinge Safety Hinge Switch, 2NC, M12
  • RS-tuotekoodi 744-8692
  • Merkki Pilz
  • Valmistajan tuotenumero 570271
Pilz 12 PSEN PSENhinge Hinge 2NC - - - - M12 M12 - - -25°C +70°C
TC 236 Safety Hinge Switch, NO/NC, M20 x 1.5 Schmersal 11 - TC 236 Hinge NO/NC 4 A 230V 24V 1 M20 x 1.5 M20 70mm 12.5° -30°C +80°C
PSEN PSENhinge Safety Hinge Switch, 2NC, M12
  • RS-tuotekoodi 744-8698
  • Merkki Pilz
  • Valmistajan tuotenumero 570270
Pilz 10 PSEN PSENhinge Hinge 2NC - - - - M12 M12 - - -25°C +70°C
SHS Safety Hinge Switch, NO/2NC Bernstein AG 10 - SHS Hinge NO/2NC 3 A 230V 24V - - - - - -25°C +70°C
TVS 410 Safety Hinge Switch, 2NO/2NC, M12 Schmersal 10 - TVS 410 Hinge 2NO/2NC 4 A 230V 24V - M12 M12 - -25°C +65°C
Rotacam 440H Hinge Switch, 2NC (Safety), NO (Auxiliary) Allen Bradley Guardmaster 9 Rotacam 440H Hinge 2NC (Safety), NO (Auxiliary) 6 A 600V 24V - - M20 85mm 5 → 11° -20°C +80°C
188 Safety Hinge Switch, NO/NC, M20 x 1.5 Bernstein AG 8 - 188 Hinge Operated NO/NC 10 A 240V - 1 M20 x 1.5 M20 - - -30°C +80°C
Hinge Switch, Adjustable, 1NO/2NC bottom Schmersal 8 - TESK Hinge NO/2NC 1 A @ 24 V dc, 2 A @ 230 V ac 230V 24V 1 - M12 - -25°C +65°C
Ensign 3 440H Hinge Switch, 2NC (Safety), NO (Auxiliary) Allen Bradley Guardmaster 7 Ensign 3 440H Hinge 2NC (Safety), NO (Auxiliary) 6 A 600V 24V - - M16 80mm 5 → 14° -20°C +80°C
Preventa XCS Safety Hinge Switch, NO/NC, PG11 Telemecanique Sensors 7 Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
TVS 410 Safety Hinge Switch, 2NO/2NC, M12 Schmersal 7 - TVS 410 Hinge 2NO/2NC 4 A 230V 24V - M12 M12 - -25°C +65°C
TVS 335 Safety Hinge Switch, NO/NC, M20 x 1.5 Schmersal 6 - TVS 335 Hinge NO/NC 4 A 230V 24V 1 M20 x 1.5 M20 24mm -25°C +70°C
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
Näet nyt 1 - 20 kaikkiaan 65 tuloksesta