Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.
Näet nyt 1 - 20 kaikkiaan 187 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Stock Maximum Surge Current Voltage Protection Rating Range Series Electrical Phase Cable CSA Mounting Style Impulse Discharge Current Current Rating Length Width Termination Method Depth Minimum Operating Temperature Pitch Maximum Operating Temperature Dimensions Operating Temperature Range
1 Phase Industrial Surge Protection, 440 V, DIN Rail Mount Schneider Electric 0 - 440 V Acti 9 ICNV 1 - DIN Rail Mount - - 36mm 84.8mm - 72mm -25°C - +55°C 36 x 84.8 x 72 mm -25 → +55 °C
1 Phase Industrial Surge Protection, 440 V, DIN Rail Mount Schneider Electric 0 - 440 V Acti 9 ICNV 1 - DIN Rail Mount - - 36mm 84.8mm - 72mm -25°C - +55°C 36 x 84.8 x 72 mm -25 → +55 °C
1 Phase Industrial Surge Protection, 440 V, DIN Rail Mount Schneider Electric 0 - 440 V Acti 9 ICNV 1 - DIN Rail Mount - - 36mm 84.8mm - 72mm -25°C - +55°C 36 x 84.8 x 72 mm -25 → +55 °C
1 Phase Industrial Surge Protection, 440 V, DIN Rail Mount Schneider Electric 0 - 440 V Acti 9 ICNV 1 - DIN Rail Mount - - 36mm 84.8mm - 72mm -25°C - +55°C 36 x 84.8 x 72 mm -25 → +55 °C
1 Phase Industrial Surge Protection, Screw Mount Socomec 0 - - RESYS M40 - 1 - Screw - - 44mm 85mm - 63.5mm -20°C - +55°C 44 x 85 x 63.5 mm -20 → +55 °C
3 Phase Industrial Surge Protection, 440 V, DIN Rail Mount Schneider Electric 0 - 440 V Acti 9 ICNV 3 - DIN Rail Mount - - 72mm 84.8mm - 72mm -25°C - +55°C 72 x 84.8 x 72 mm -25 → +55 °C
Industrial Surge Protection, DIN Rail Mount
  • RS-tuotekoodi 136-3878
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA198729R0100
ABB 245 - - - - - - DIN Rail - - 1.5mm 64.1mm - 46.8mm -55°C - +110°C 1.5 x 64.1 x 46.8 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3874
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295405R2700
ABB 134 - 750 V - - - - DIN Rail - - 36mm 46mm - 50mm -55°C - +110°C 36 x 46 x 50 mm -55 → +110 °C
Industrial Surge Protection, DIN Rail Mount
  • RS-tuotekoodi 136-3845
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA167489R2200
ABB 78 - - - - - - DIN Rail - - 7.1mm 12mm - 30mm -55°C - +110°C 7.1 x 12 x 30 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3867
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295399R0000
ABB 70 - 750 V - - - - DIN Rail - - 16mm 34.5mm - 50mm -55°C - +110°C 16 x 34.5 x 50 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3881
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295397R2600
ABB 64 - 750 V - - - - DIN Rail - - 12mm 34.5mm - 50mm -55°C - +110°C 12 x 34.5 x 50 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3869
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295402R2400
ABB 64 - 750 V - - - - DIN Rail - - 22mm 46mm - 50mm -55°C - +110°C 22 x 46 x 50 mm -55 → +110 °C
Industrial Surge Protection, DIN Rail Mount
  • RS-tuotekoodi 136-3880
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA167224R2700
ABB 64 - - - - - - DIN Rail - - 13mm 8mm - 0.8mm -55°C - +110°C 13 x 8 x 0.8 mm -55 → +110 °C
Industrial Surge Protection, DIN Rail Mount
  • RS-tuotekoodi 136-3876
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295393R2200
ABB 62 - - - - - - DIN Rail - - 9.5mm 28mm - 50mm -55°C - +110°C 9.5 x 28 x 50 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3872
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295403R2500
ABB 60 - 750 V - - - - DIN Rail - - 30mm 53.5mm - 50mm -55°C - +110°C 30 x 53.5 x 50 mm -55 → +110 °C
Industrial Surge Protection, 750 V, DIN Rail Mount
  • RS-tuotekoodi 136-3868
  • Merkki ABB
  • Valmistajan tuotenumero 1SNA295401R2300
ABB 54 - 750 V - - - - DIN Rail - - 22mm 46mm - 50mm -55°C - +110°C 22 x 46 x 50 mm -55 → +110 °C
1 Phase Industrial Surge Protector, ≤1.5 kV, DIN Rail Mount Phoenix Contact 46 - ≤1.5 kV - PLT-SEC-T3-230-FM 1 - DIN Rail 3kA - 90mm 17.7mm - 74.5mm -40°C - +80°C 90 x 17.7 x 74.5 mm -40 → +80 °C
Surge Suppressor Unit, 48 V ac, 70 V dc Siemens 46 - 48 V ac, 70 V dc - - - - - - - - - - - - - - - -
Industrial Surge Protector, 250 V ac, DIN Rail Mount Phoenix Contact 18 - 250 V ac - EMG 22-DIO 4E - - DIN Rail - - 75mm 22.5mm - 55mm -20°C - +50°C 75 x 22.5 x 55 mm -20 → +50 °C
Terminal Cover S2 3P Contactors 3RT203
  • RS-tuotekoodi 122-9488
  • Merkki Siemens
  • Valmistajan tuotenumero 3RT2936-4EA2
Siemens 17 - - Sirius Innovation - - - - - - 54.8mm 40.2mm - 22.5mm - - - 54.8 x 40.2 x 22.5 mm -
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
Näet nyt 1 - 20 kaikkiaan 187 tuloksesta