Magnetic Pickups

Näet nyt 1 - 20 kaikkiaan 40 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum ac Voltage Maximum dc Voltage Thread Size Supply Voltage Housing Material Dimensions Length Width Depth Maximum Operating Temperature IP Rating Minimum Operating Temperature Maximum Output Current
Pepperl + Fuchs PNP 5 kHz Magnetic Pickup, 60 mm Detection Range, 200 mA, 10 → 30 V, IP67 Pepperl + Fuchs - PNP 60 mm 5 kHz Cable Flush Mount 200 mA - - - 10 → 30 V Stainless Steel 12 Dia. x 50 mm 50mm 12mm - +75°C IP67 -25°C 200mA
RS PRO Barrel Digital Magnetic Pickup, 2.5 mm Detection Range, 5 → 15 V dc RS Pro Barrel Digital 2.5 mm - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel 6.35 (Dia.) x 28.6 mm 28.6mm - - +85°C - -25°C -
Sensitec Block Analogue Magnetic Pickup, ±9 V Sensitec Block Analogue - - - Surface Mount - 9V - - ±9 V - 4.9 x 3.8 x 1.75 mm 4.9mm 3.8mm 1.75mm +150°C - -40°C -
Sensitec Block Analogue 1 MHz Magnetic Pickup, ±1 A, 1.2 → 9 V Sensitec Block Analogue - 1 MHz - Surface Mount ±1 A 9V - - 1.2 → 9 V - 4.9 x 3.8 x 1.75 mm 4.9mm 3.8mm 1.75mm +125°C - -40°C -
RS PRO Barrel Analogue Magnetic Pickup, 2.5 mm Detection Range, 10 V RS Pro Barrel Analogue 2.5 mm - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel 6.35 (Dia.) x 22 mm 22mm - - +100°C - -40°C -
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 60 V RS Pro Barrel PNP 2.5 mm - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel 9.53 (Dia.) x 33 mm 33mm - - +105°C - -40°C -
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • RS-tuotekoodi 111-3711
  • Merkki Sick
  • Valmistajan tuotenumero RZT7-03ZRS-KW0
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 → 30 V ac/dc Plastic 32.2 x 5.7 x 5.8 mm 32.2mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C -
BALLUFF Barrel PNP 10 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • RS-tuotekoodi 814-1178
  • Merkki BALLUFF
  • Valmistajan tuotenumero BMF 303K-PS-C-2A-SA2-S49-00,3
BALLUFF Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 21.6 x 2.95 x 4.5 mm 21.6mm 2.95mm 4.5mm +85°C IP67 -25°C -
Sensor; Magnetic Pickup Modulated Output Red Lion Barrel NO - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel - - - - - - - -
Sick Barrel 500 Hz Magnetic Pickup, 7 mm Detection Range, 5 → 30 V ac/dc, IP67
  • RS-tuotekoodi 789-7624
  • Merkki Sick
  • Valmistajan tuotenumero RZC1-04ZRS-KU0
Sick Barrel - 7 mm 500 Hz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 23.7 x 2.9 x 4.7 mm 26.3mm 2.9mm 4.7mm +80°C IP67 -30°C -
BALLUFF Barrel PNP 3 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • RS-tuotekoodi 814-1055
  • Merkki BALLUFF
  • Valmistajan tuotenumero BMF 235K-PS-C-2A-SA2-S49-00,3
BALLUFF Barrel PNP - 3 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 23.5 x 5 x 6.1 mm 23.5mm 5mm 6.1mm +85°C IP67 -25°C -
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 100 mA, 5 → 230 V ac/dc, IP65, IP67
  • RS-tuotekoodi 111-3710
  • Merkki Sick
  • Valmistajan tuotenumero RZT7-03ZWS-KWB
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 100 mA 230V 230V - 5 → 230 V ac/dc Plastic 35.2 x 5.7 x 5.8 mm 35.2mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C -
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 190 V RS Pro Barrel PNP 2.5 mm - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel 15.88 (Dia.) x 57.3 mm 57.3mm - - +108°C - -40°C -
Sick Block PNP-NO 1 kHz Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • RS-tuotekoodi 111-3708
  • Merkki Sick
  • Valmistajan tuotenumero MZT7-03VPS-KW0
Sick Block PNP-NO 10 mm 1 kHz Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic 32.2 x 5.7 x 5.8 mm 32.2mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C -
ifm electronic Block PNP >10 kHz Magnetic Pickup, 100 mA, 10 → 30 V dc, IP65, IP67 ifm electronic Block PNP - >10 kHz Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide 25.3 x 5 x 6.5 mm 25.3mm 5mm 6.5mm +85°C IP65, IP67 -25°C -
Sick Barrel PNP 1 kHz Magnetic Pickup, 4 mm Detection Range, 5 → 30 V ac/dc, IP67
  • RS-tuotekoodi 789-7628
  • Merkki Sick
  • Valmistajan tuotenumero MZC1-2V2PS-KP0
Sick Barrel PNP 4 mm 1 kHz Cable Drop In - 30V 30V M8 5 → 30 V ac/dc Plastic 23.7 x 2.9 x 4.7 mm 26.3mm 2.9mm 4.7mm +80°C IP67 -30°C -
BALLUFF Barrel PNP 10 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • RS-tuotekoodi 814-1174
  • Merkki BALLUFF
  • Valmistajan tuotenumero BMF 307K-PS-C-2-SA2-S49-00,3
BALLUFF Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 29 x 6.2 x 4.4 mm 29mm 6.2mm 4.4mm +85°C IP67 -25°C -
ifm electronic Block PNP/NPN 1 kHz Magnetic Pickup, 100 mA, 5 → 50 V ac, 5 → 60 V dc, IP67 ifm electronic Block PNP/NPN - 1 kHz 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 → 50 V ac, 5 → 60 V dc Polyamide 30.5 x 5 x 6.5 mm 30.5mm 5mm 6.5mm +70°C IP67 -25°C -
Turck Block PNP Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67
  • RS-tuotekoodi 313-2374
  • Merkki Turck
  • Valmistajan tuotenumero BIM-UNT-AP6X-0.3-PSG3M
Turck Block PNP - - 3-Pin M8 Connector Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32 x 5 x 6 mm 32mm 5mm 6mm - IP67 - -
Red Lion Barrel NO Magnetic Pickup, 1 V Red Lion Barrel NO - - M12 Connector Threaded - - - M12 1 V Steel - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 40 tuloksesta