PoE Injectors

A PoE (Power Over Ethernet) Injector, plugs into an electric outlet and adds power through a single network cable, transferring both power and data to a device.


The injector is the device that inserts the power into the wires within the Ethernet cable. Alternatively this can be done using a network switch that includes a built-in PoE.


How do PoE Injectors work?


PoE injectors work by adding power to an Ethernet cable downstream of an Ethernet switch, meaning one cable can provide both power and data. The power is sourced by the PoE injector from a separate supply, allowing a data only Ethernet network can be upgraded to provide PoE capability without upgrading the existing switch hardware.


Where can a PoE Injector be used?


  • A PoE will let you power many devices like IP cameras, allowing fast development and easy re-positioning. All whilst transferring the necessary Ethernet connection required for it to function properly.

  • One of the original applications for a PoE was a VoIP phone. Through the use of a PoE Injector, a phone could have a signal connection to a wall socket whilst being remotely powered down.

  • Wi-Fi and Bluetooth (wireless access points) APs and RFID readers are often PoE-enabled.

Will my internet speed boost if I use a PoE Injector?


A PoE injector should not have any impact on the network speed, the injector adds power to the existing cable without having an impact on the data connection.


Features of a PoE Injector


  • Facilitates PoE connectivity to compliant endpoint devices.

  • Enables wireless access points to be mounted on places where external power may not be available.

  • Gives PoE capability to a non-PoE Ethernet switch or routers.

Benefits of a PoE Injector


  • Easy installation and simple connectivity - Plug and play style PoE injector to the PoE endpoint and to an Ethernet switch to provide data and power.

  • Facilitates network expansion - PoE capabilities to non-PoE Ethernet switches to provide combined power and data over Ethernet cable for a better connection.

  • It's a great investment - PoE injectors utilise existing Ethernet equipment and cabling infrastructure, with minimal impact on a budget.

  • An injector has earned itself a fantastic reputation because of its capabilities of improving network agility and efficiency.

  • Reduces cabling requirements - one wire provides power and data
Näet nyt 1 - 20 kaikkiaan 46 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Input Voltage Output Voltage Output Current Number of Output Ports Power Rating Package Efficiency Length Width Depth Weight Minimum Temperature Maximum Temperature Series Product Type Number of Ethernet Ports Input AC Connector Type Number of DC Power Output Ports Standards Met Power Signal Conversion Type Supported Ethernet Standards Mounting Style Protection Type Response Time
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 275mA, 15.4W Phihong 90 → 264V ac 56V dc 275mA 1 15.4W Desk Top - 106mm 40mm 27mm 100g -20°C +50°C POE15M Power Injector 1 - 1 - AC-DC IEEE802.3af Desktop - -
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 275mA, 15.4W
  • RS-tuotekoodi 179-6052
  • Merkki Phihong
  • Valmistajan tuotenumero POE15M-1AFE
Phihong 90 → 264V ac 56V dc 275mA 1 15.4W Desk Top - 106mm 40mm 27mm 100g -20°C +50°C POE15M Power Injector 1 - 1 - AC-DC IEEE802.3af Desktop - -
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 535mA, 30W Phihong 90 → 264V ac 56V dc 535mA 1 30W Desk Top 80% 140mm 65mm 36mm 200g -20°C +40°C POE29U Power Injector 1 - 1 - AC-DC IEEE802.3at Desktop - -
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 1.6A, 90W Phihong 90 → 264V ac 56V dc 1.6A 1 90W Desk Top 75% 166mm 80mm 44mm 500g -20°C +40°C POE90U Power Injector 1 - 1 - AC-DC - Desktop - -
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 1.07A, 60W Phihong 90 → 264V ac 56V dc 1.07A 1 60W Desk Top 75% 140mm 65mm 36mm 200g -10°C +40°C POE60U Power Injector 1 - 1 - AC-DC - Desktop - -
Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 357mA, 20W Phihong 90 → 264V ac 56V dc 357mA 1 20W Desk Top 80% 140mm 65mm 36mm 200g -20°C +50°C POE29U Power Injector 1 - 1 - AC-DC IEEE802.3af Desktop - -
Phihong Single Port POE Injector, 100 → 240V ac Input, 56V Output, 535mA, 30W Phihong 100 → 240V ac 56V 535mA 1 30W - - 140mm 65mm 36mm 200g 0°C +40°C - PoE Injector - - 2 - - - - - -
Power over Ethernet Injector 56V 15.4W
  • RS-tuotekoodi 873-0737
  • Merkki Phihong
  • Valmistajan tuotenumero POE16R-1AFG-R
Phihong - - - - - - 75% 86mm 50.2mm - 95g 0°C +40°C POE16R Ethernet Wall Plug Adapter 2 RJ45 - CE, cULus AC-DC IEEE802.3af Desktop Over Current, Over Voltage, Short Circuit 16ms
Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 275mA, 15.4W
  • RS-tuotekoodi 765-3345
  • Merkki Phihong
  • Valmistajan tuotenumero POE16R-1AF(RS)
Phihong 90 → 264V ac 56V dc 275mA 1 15.4W - 75% 86mm 50.2mm 33.16mm 95g 0°C +40°C - PoE Injector - - - - - - - - -
Phihong Single Port POE Injector, 85 → 264V ac Input, 56V dc Output, 720mA, 80W
  • RS-tuotekoodi 666-8220
  • Merkki Phihong
  • Valmistajan tuotenumero POE80U-560G-R
Phihong 85 → 264V ac 56V dc 720mA 1 80W Desk Top 75% 203mm 108mm 63mm 1.9kg -40°C +55°C - PoE Injector - - - - - - - - -
Phihong 8 Port POE Injector, 90 → 264V ac Input, 269W
  • RS-tuotekoodi 866-0079
  • Merkki Phihong
  • Valmistajan tuotenumero POE576U-8AT
Phihong 90 → 264V ac - - 8 269W - 75% 437mm 230mm 44mm 3.8kg 0°C +40°C - PoE Injector - - 8 - - - - - -
Phihong 16 Port POE Injector, 90 → 264V ac Input, 538W
  • RS-tuotekoodi 866-0073
  • Merkki Phihong
  • Valmistajan tuotenumero POE576U-16AT
Phihong 90 → 264V ac - - 16 538W - 75% 437mm 230mm 44mm 3.8kg 0°C +40°C - PoE Injector - - 16 - - - - - -
Phihong 8 Port POE Injector, 90 → 264V ac Input, 50V dc Output, 308mA, 125W
  • RS-tuotekoodi 666-8236
  • Merkki Phihong
  • Valmistajan tuotenumero POE125U-8-R
Phihong 90 → 264V ac 50V dc 308mA 8 125W Shelfmount 75% 224.9mm 200mm 48.5mm 1.4kg 0°C +40°C - PoE Injector - - - - - - - - -
Phihong 4 Port POE Injector, 90 → 264V ac Input, 56V dc Output, 600mA, 135W
  • RS-tuotekoodi 666-8239
  • Merkki Phihong
  • Valmistajan tuotenumero POE125U-4-AT-R
Phihong 90 → 264V ac 56V dc 600mA 4 135W Shelfmount 75% 228mm 198mm 44.5mm 1kg 0°C +40°C - PoE Injector - - - - - - - - -
Phihong 16 Port POE Injector, 100 → 240V ac Input, 250W
  • RS-tuotekoodi 866-0098
  • Merkki Phihong
  • Valmistajan tuotenumero POE370U-480-16
Phihong 100 → 240V ac - - 16 250W - 75% 438mm 230mm 44.5mm 3.8kg 0°C +40°C - PoE Injector - - 16 - - - - - -
Phihong Single Port POE Injector, 36 → 72V dc Input, 56V dc Output, 670mA, 75W Phihong 36 → 72V dc 56V dc 670mA 1 75W - 85% 166mm 80mm 43.6mm 500g -20°C +40°C - PoE Injector - - - - - - - - -
Phihong 8 Port POE Injector, 90 → 264V ac Input, 50V dc Output, 308mA, 125W
  • RS-tuotekoodi 413-437
  • Merkki Phihong
  • Valmistajan tuotenumero POE370U-480-8-R
Phihong 90 → 264V ac 50V dc 308mA 8 125W Rackmount 75% 438mm 228mm 44.5mm 3.8kg 0°C +40°C - PoE Injector - - - - - - - - -
Phihong Single Port POE Injector, 100 → 240V ac Input, 56V Output, 1.1A, 60W
  • RS-tuotekoodi 866-0076
  • Merkki Phihong
  • Valmistajan tuotenumero POE61W-560DG
Phihong 100 → 240V ac 56V 1.1A 1 60W - - 140mm 65mm 36mm 400g 0°C +40°C - PoE Injector - - 2 - - - - - -
SL POWER AULT Single Port POE Injector, 100 → 250V ac Input, 56V Output, 710mA, 40W SL POWER AULT 100 → 250V ac 56V 710mA 1 40W Desk Top 75.1 (Min)% 133mm 54mm 36mm 200g 0°C +40°C - - - - 1 - - - - - -
Phihong 24 Port POE Injector, 100 → 240V ac Input, 370W
  • RS-tuotekoodi 866-0091
  • Merkki Phihong
  • Valmistajan tuotenumero POE370U-480-24
Phihong 100 → 240V ac - - 24 370W - 75% 438mm 230mm 44.5mm 3.8kg 0°C +40°C - PoE Injector - - 24 - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 46 tuloksesta