Pressure Switches

Näet nyt 1 - 20 kaikkiaan 408 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time Maximum Current Housing Material IP Rating Mounting Type
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 4bar, 12 → 24 V Telemecanique Sensors 0 → 4bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 4bar - 4 → 20 mA 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 6bar, 12 → 24 V Telemecanique Sensors 0 → 6bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 6bar - 4 → 20 mA 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 1bar, 12 → 24 V Telemecanique Sensors -1 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 1bar - 4 → 20 mA 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 1bar, 12 → 24 V Telemecanique Sensors -1 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 1bar - 4 → 20 mA 4 Pin Male Connector M12 -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 5bar, 12 → 24 V Telemecanique Sensors -1 → 5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 5bar - 4 → 20 mA 4 Pin Male Connector M12 -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 1bar, 5 V dc Telemecanique Sensors 0 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 1bar - 0.5 → 4.5 V 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 2.5bar, 5 V dc Telemecanique Sensors 0 → 2.5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 2.5bar - 0.5 → 4.5 V 4 Pin Male Connector M12 -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 4bar, 12 → 24 V Telemecanique Sensors 0 → 4bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 4bar - 4 → 20 mA 4 Pin Male Connector M12 -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids Pressure Switch 3 → 150psi Telemecanique Sensors 3 → 150psi - Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids - - 3psi 150psi - - Screw Clamp Terminal -10°F +185°F 4 % - 6 A Die Cast Aluminium Alloy 380 - -
Telemecanique Sensors Hydraulic Oil Pressure Switch 22 → 300bar, 500 V Telemecanique Sensors 22 → 300bar - Hydraulic Oil - 500 V 22bar 300bar - - Screw Clamp Terminal -25°C +70°C <2 % - 3 A Zinc Alloy IP66 -
9013FYG2S8J99B8U2C20 260/380 Telemecanique Sensors - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - REV ACTION Telemecanique Sensors - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - REV ACTION Telemecanique Sensors - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - UNLOADER Telemecanique Sensors - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH w/ spade conn Telemecanique Sensors - - - - - - - - - - - - - - - - - -
FYG2J99B7PU2C20 (260-450) Telemecanique Sensors - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 20-40 PSi Telemecanique Sensors - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 30-50 PSi Telemecanique Sensors - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 30-50 PSi Telemecanique Sensors - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 575VAC 1HP Telemecanique Sensors - - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 408 tuloksesta