PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Näytetään 1-20 385 tuotteesta
€ 7,94
kpl (ilman ALV)
Tarkista saatavuus
1
€ 14,26
kpl (ilman ALV)
Tarkista saatavuus
1
€ 20,34
kpl (ilman ALV)
Tarkista saatavuus
1
€ 5,704
1 kpl (2 kpl/pakkaus) (ilman ALV)
Tarkista saatavuus
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
Current, Voltage
-
Surface Mount
-
QFN
3ns
32
-
60%
5.15 x 5.15 x 0.95mm
Current Mode
5.15mm
5.15mm
0.95mm
3.3 V
-40 °C
+105 °C
-
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
TSOP
-
6
-
-
3.1 x 1.7 x 1mm
Secondary Side Synchronous Rectifier
3.1mm
1.7mm
1mm
35 V
-40 °C
+125 °C
-
onsemi
100 kHz
-
-
-
670 V
-
780 mA
-
-
Surface Mount
10ns
SOIC
20ns
16
-
72%
10 x 4 x 1.5mm
Current Mode
10mm
4mm
1.5mm
9 V
-40 °C
+150 °C
-
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
Surface Mount
-
SOIC
-
8
-
-
5 x 4 x 1.5mm
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
35 V
-40 °C
+125 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
STMicroelectronics
-
-
-
-
-
-
-
Current
-
Surface Mount
-
SO
-
8
-
-
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
40 V
0 °C
+70 °C
1 V
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
SOIC
150ns
8
Boost, Flyback
50%
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
96%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
Through Hole
150ns
PDIP
150ns
8
Boost, Flyback
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
36 V
-25 °C
+85 °C
-
...