Rotary Cam Switches

Rotary cam switches are a type of electrical switch operated by rotation. Rotary cam switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary cam Switches Applications
Rotary cam switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment
Näet nyt 1 - 20 kaikkiaan 915 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number Of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 25 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9733
  • Merkki Eaton
  • Valmistajan tuotenumero P1-25/E
Eaton 3P - - 1, 3 25 A 690 V ac 3 Screw - 49mm 99mm 70mm Rotary Knob 49 x 99 x 70 mm
Eaton, 3P 2 Position Rotary Switch, 690 V ac, 32 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9736
  • Merkki Eaton
  • Valmistajan tuotenumero P1-32/E
Eaton 3P - - 1, 3 32 A 690 V ac 2 Screw - 49mm 99mm 70mm Rotary Knob 49 x 99 x 70 mm
Eaton Rotary Switch, Rotary Knob Actuator
  • RS-tuotekoodi 176-9740
  • Merkki Eaton
  • Valmistajan tuotenumero SVB-SW-T0
Eaton - - - - - - - - - - - - Rotary Knob -
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 63 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9746
  • Merkki Eaton
  • Valmistajan tuotenumero P3-63/E
Eaton 3P - - 1, 3 63 A 690 V ac 3 Screw - 87mm 101mm 87mm Rotary Knob 87 x 101 x 87 mm
Eaton, 6P 6 Position 90° Rotary Switch, 690 V ac, 20 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9743
  • Merkki Eaton
  • Valmistajan tuotenumero T0-3-8342/E
Eaton 6P - - 1, 3 20 A 690 V ac 6 Screw 90° 75mm 100mm 90mm Rotary Knob 75 x 100 x 90 mm
Eaton Rotary Switch, Rotary Knob Actuator
  • RS-tuotekoodi 176-9732
  • Merkki Eaton
  • Valmistajan tuotenumero SVB-T0
Eaton - - - - - - - - - - - - Rotary Knob -
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 100 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9761
  • Merkki Eaton
  • Valmistajan tuotenumero P3-100/E
Eaton 3P - - 1, 3 100 A 690 V ac 3 Screw - 87mm 101mm 87mm Rotary Knob 87 x 101 x 87 mm
Eaton, 2P 2 Position 90° Rotary Switch, 690 V ac, 20 A, Rotary Knob Actuator
  • RS-tuotekoodi 176-9752
  • Merkki Eaton
  • Valmistajan tuotenumero T0-1-102/E-RT
Eaton 2P - - 1, 3 20 A 690 V ac 2 Screw 90° 75mm 81mm 90mm Rotary Knob 75 x 81 x 90 mm
Schneider Electric, 2P 8 Position Rotary Switch, 690 V ac, 14.6 A Schneider Electric 2P K2 - 3 14.6 A 690 V ac 8 Screw - 45mm 45mm 69mm - 45 x 45 x 69 mm
Allen Bradley Guardmaster 45° Rotary Switch Allen Bradley Guardmaster - - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
Allen Bradley Guardmaster 45° Rotary Switch Allen Bradley Guardmaster - - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
Allen Bradley Guardmaster, 1P 2 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 1P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm
Allen Bradley Guardmaster, 1P 3 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 1P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm
Allen Bradley Guardmaster, 1P 4 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 1P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
Allen Bradley Guardmaster, 2P 2 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 2P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
Allen Bradley Guardmaster, 2P 3 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 2P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
Allen Bradley Guardmaster, 2P 4 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 2P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm
Allen Bradley Guardmaster, 3P 3 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 3P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm
Allen Bradley Guardmaster, 5P 3 Position 45° Control Switch, 600 V ac, 40 A Allen Bradley Guardmaster 5P - - 1 40 A 600 V ac 3 Screw 45° 48.01mm 48.01mm 27.69mm - 48.01 x 48.01 x 27.69 mm
Schneider Electric, 3P 2 Position 300 (Left) °, 60 (Right) ° Rotary Switch, 330 V dc, 50 A, Spring Return Actuator Schneider Electric 3P K50 - 1, 3 50 A 330 V dc 2 Captive Screw Clamp 300 (Left) °, 60 (Right) ° 64mm 120mm 64mm Spring Return 64 x 120 x 64 mm
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
Näet nyt 1 - 20 kaikkiaan 915 tuloksesta