Thumbwheel Switches

A thumbwheel switch is a type of switch that converts numbers to binary, decimal or hexadecimal code in your electronic circuit. The converted code then forms on and off signals.

How do thumbwheel switches work?

Thumbwheel switches are typically made from a case, push buttons, slider, rotor, seal plate, packing, PCB and end caps.

When installed in your electronic or digital device, thumbwheel switches allow you to input codes and numbers by manipulating the circular wheel with your thumb (hence thumbwheel). Thumbwheel switches are commonly used in instrumentation, process controls, testing and machine controls.

Types of thumbwheel switches

Thumbwheel switches differ in their mounting method. For example, some thumbwheel switches have a lock function that locks the set values and prevents them from being changed. Others can only be operated with a pen tip or other thin object. When selecting a thumbwheel switch, consider the size of the device the switch will be mounted in and choose accordingly.

Näet nyt 1 - 18 kaikkiaan 18 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Stock Output Coding Switch Readout Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range
Through Hole Pushwheel Switch Thumbwheel Panel Mount 100mΩ
  • RS-tuotekoodi 161-4802
  • Merkki ZF
  • Valmistajan tuotenumero PB C-1E000
ZF 193 BCD 0 to 9 Through Hole Panel Mount 100mΩ WE Alloy 10^6Operations 10 -20°C +80°C 100 mA @ 50 V ac -20 → +80°C
Solder Thumbwheel Switch Panel Mount 200mΩ
  • RS-tuotekoodi 828-8166
  • Merkki Idec
  • Valmistajan tuotenumero DGBN-031D-B
Idec 62 6 4 Solder Panel Mount 200mΩ - - 10 - - 100mA -
Switch connector solder terminals for DG
  • RS-tuotekoodi 828-8160
  • Merkki Idec
  • Valmistajan tuotenumero DMC-1
Idec 55 - - Solder Cable Mount - - - 12 - - - -
Through Hole Pushwheel Switch PCB 100mΩ Hartmann 23 BCD 0 to 9 Through Hole PCB 100mΩ Gold Plated 100000Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2376
  • Merkki Apem
  • Valmistajan tuotenumero HTW-02-BLK
Apem 20 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2372
  • Merkki APEM
  • Valmistajan tuotenumero HTW-02-BLU
Apem 7 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2360
  • Merkki APEM
  • Valmistajan tuotenumero HTW-12-GRY
Apem 5 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2354
  • Merkki APEM
  • Valmistajan tuotenumero HTW-12-RED
Apem 3 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2385
  • Merkki APEM
  • Valmistajan tuotenumero HTW-02-GRY
Apem 2 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
Frontmount hexadecimal thumbwheel switch
  • RS-tuotekoodi 425-0142
  • Merkki APEM
  • Valmistajan tuotenumero SMFB16N1248
Apem 0 Hexadecimal - Solder - Gold Plated 10^6Operations 16 -20°C +80°C 500mA -20 → +80°C
IP67 Pre-wired Thumbwheel Switch Thumbwheel
  • RS-tuotekoodi 693-2379
  • Merkki Apem
  • Valmistajan tuotenumero HTW-02-RED
Apem 0 - - Pre-wired - - - 3000000Operations - -40°C +85°C 10mA -40 → +85°C
Solder Thumbwheel Switch Panel Mount 200mΩ
  • RS-tuotekoodi 828-8154
  • Merkki Idec
  • Valmistajan tuotenumero DFAN-031D-B
Idec 0 6 4 Solder Panel Mount 200mΩ - - 10 - - 100mA -
Solder Thumbwheel Switch Panel Mount 200mΩ
  • RS-tuotekoodi 828-8163
  • Merkki Idec
  • Valmistajan tuotenumero DGAN031D-B
Idec 0 6 4 Solder Panel Mount 200mΩ - - 10 - - 100mA -
Solder Thumbwheel Switch Thumbwheel 100mΩ
  • RS-tuotekoodi 425-0805
  • Merkki APEM
  • Valmistajan tuotenumero IR110ND
Apem 0 Decimal 0 to 9 Solder - 100mΩ Gold Plated 10^6Operations 10 -20°C +80°C 500mA -20 → +80°C
Solder Thumbwheel Switch Thumbwheel 1Ω
  • RS-tuotekoodi 425-0136
  • Merkki APEM
  • Valmistajan tuotenumero SMFBC10N1248
Apem 0 BCD - Solder - Gold Plated 10^6Operations 10 -20°C +80°C 500mA -20 → +80°C
Solder Thumbwheel Switch Thumbwheel Panel Mount 300mΩ
  • RS-tuotekoodi 748-2783
  • Merkki Omron
  • Valmistajan tuotenumero A7BS-206
Omron 0 BCD 4 Solder Panel Mount 300mΩ - 100000Cycles 10 -10°C +65°C 100 mA @ 28 V dc -10 → +65°C
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
Näet nyt 1 - 18 kaikkiaan 18 tuloksesta