Ultrasonic Proximity Sensors

Näet nyt 1 - 20 kaikkiaan 281 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum ac Voltage Maximum dc Voltage Supply Voltage Terminal Type IP Rating Housing Material Dimensions Length Switching Frequency Response Time Depth Width Switching Current Standards Met Maximum Operating Temperature Minimum Operating Temperature Sensor Configuration Interface
Baumer Ultrasonic Sensor Barrel M12 x 1, M18 x 1, 70 → 1000 mm, Analogue, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1801
  • Merkki Baumer
  • Valmistajan tuotenumero UR18.DA0.2-UAMJ.7BF
Baumer 70 → 1000 mm Analogue, Push Pull Barrel M12 x 1, M18 x 1 200 (Sonic)kHz 18 mm - 30V 12 → 30 V dc M12 Connector IP67 Stainless Steel 18 Dia. x 63.8 mm - - <40 ms 63.8mm - <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
Baumer Ultrasonic Sensor Barrel M12 x 1, M18 x 1, 70 → 1000 mm, Analogue, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1800
  • Merkki Baumer
  • Valmistajan tuotenumero UR18.DA0.2-IAMJ.7BF
Baumer 70 → 1000 mm Analogue, Push Pull Barrel M12 x 1, M18 x 1 200 (Sonic)kHz 18 mm - 30V 12 → 30 V dc M12 Connector IP67 Stainless Steel 18 Dia. x 63.8 mm - - <40 ms 63.8mm - <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
Baumer Ultrasonic Sensor Barrel M12 x 1, M18 x 1, 70 → 1000 mm, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1802
  • Merkki Baumer
  • Valmistajan tuotenumero UR18.PA0.2-GP2J.7BF
Baumer 70 → 1000 mm Push Pull Barrel M12 x 1, M18 x 1 200 (Sonic)kHz 18 mm - 30V 12 → 30 V dc M12 Connector IP67 Stainless Steel 18 Dia. x 63.8 mm - - <40 ms 63.8mm - <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
Baumer Ultrasonic Sensor Rectangular M12 x 1, 70 → 1000 mm, Analogue, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1798
  • Merkki Baumer
  • Valmistajan tuotenumero U500.DA0.2-UAMJ.72F
Baumer 70 → 1000 mm Analogue, Push Pull Rectangular M12 x 1 200 (Sonic)kHz - - 30V 12 → 30 V dc M12 Connector IP67 Plastic 56.2 x 32.2 x 18 mm 56.2mm - <40 ms 18mm 32.2mm <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
Baumer Ultrasonic Sensor Rectangular M12 x 1, 70 → 1000 mm, Analogue, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1797
  • Merkki Baumer
  • Valmistajan tuotenumero U500.DA0.2-IAMJ.72F
Baumer 70 → 1000 mm Analogue, Push Pull Rectangular M12 x 1 200 (Sonic)kHz - - 30V 12 → 30 V dc M12 Connector IP67 Plastic 56.2 x 32.2 x 18 mm 56.2mm - <40 ms 18mm 32.2mm <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
Baumer Ultrasonic Sensor Rectangular M12 x 1, 70 → 1000 mm, Push Pull, M12 Connector IO-Link IP67
  • RS-tuotekoodi 187-1799
  • Merkki Baumer
  • Valmistajan tuotenumero U500.PA0.2-GP2J.72F
Baumer 70 → 1000 mm Push Pull Rectangular M12 x 1 200 (Sonic)kHz - - 30V 12 → 30 V dc M12 Connector IP67 Plastic 56.2 x 32.2 x 18 mm 56.2mm - <40 ms 18mm 32.2mm <100 (Output) mA CE, cULus +65°C -25°C - IO-Link
UPROX DR TI PL M18 2XPNP, PLG Carlo Gavazzi - - - - - - - - - - - - - - - - - - - - - - - -
UPROX DR TI PL M18 4-20MA+PNP Carlo Gavazzi - - - - - - - - - - - - - - - - - - - - - - - -
UPROX DR TI PL M30 0-10V+PNP, PLG Carlo Gavazzi - - - - - - - - - - - - - - - - - - - - - - - -
UPROX DR TI PL M30 4-20MA+PNP, PLG Carlo Gavazzi - - - - - - - - - - - - - - - - - - - - - - - -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 Brass 18 Dia. x 79 mm 79mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 Brass 18 Dia. x 64 mm 64mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, PNP-NO/NC, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm PNP-NO/NC Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 Stainless Steel 316L 18 Dia. x 64 mm 64mm 11 Hz <lteq/>45 (Delay) ms - - 100 mA CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, PNP-NO/NC, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm PNP-NO/NC Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 PBT 18 Dia. x 64 mm 64mm 11 Hz <lteq/>45 (Delay) ms - - 100 mA CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 Stainless Steel 316L 18 Dia. x 79 mm 79mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 24 V dc M12 - 5 Pin IP65, IP67 PBT 18 Dia. x 64 mm 64mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 Stainless Steel 316L 18 Dia. x 64 mm 64mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 PBT 18 Dia. x 64 mm 64mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
Telemecanique Sensors Ultrasonic Sensor, M12 - 5 Pin IP40 Telemecanique Sensors - - - - - - - 30V 12 → 24 V dc M12 - 5 Pin IP40 Metal, Plastic 80 x 80 x 40 mm 80mm - - 40mm 80mm - CE, IEC 60529 +45°C 0°C - -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 100 → 1000 mm, Analogue, M12 - 5 Pin IP65, IP67 Telemecanique Sensors 100 → 1000 mm Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc M12 - 5 Pin IP65, IP67 PBT 18 Dia. x 79 mm 79mm - - - - - CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 +70°C -25°C Diffuse Reflection -
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
Näet nyt 1 - 20 kaikkiaan 281 tuloksesta