Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
2
Single Number Rating SNR
37dB
Material
Polyurethane
Colour
Orange
Product details
3M™ 1100/1110 Earplugs
From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features & Benefits:
• Soft disposable earplugs produced in polyurethane for extra comfort
• Tapered shape adjusts to most ear canals
• Produced in hypoallergenic material
• Brightly coloured for high visibility and spot safety checks
Applications:
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
2
Single Number Rating SNR
37dB
Material
Polyurethane
Colour
Orange
Product details
3M™ 1100/1110 Earplugs
From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features & Benefits:
• Soft disposable earplugs produced in polyurethane for extra comfort
• Tapered shape adjusts to most ear canals
• Produced in hypoallergenic material
• Brightly coloured for high visibility and spot safety checks
Applications:
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.