3M Reusable Band Ear Plugs, 26dB Rated, 20 Pairs

RS Stock No.: 322-9030Brand: 3MManufacturers Part No.: 1311
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

20

Single Number Rating SNR

26dB

Country of Origin

Brazil

Product details

Noise protection headband

This headband is a lightweight, comfortable and efficient noise protection solution.
Its flexibility allows it to adapt to head movement and to be worn underneath the chin or at the base of the neck.
Spare earplugs are easy to remove and refit, and are available separately.

Standard: EN 352-2

Reusable Ear Plugs

Stock information temporarily unavailable.

Price on Asking

Each (Exc. Vat)

3M Reusable Band Ear Plugs, 26dB Rated, 20 Pairs

Price on Asking

Each (Exc. Vat)

3M Reusable Band Ear Plugs, 26dB Rated, 20 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

20

Single Number Rating SNR

26dB

Country of Origin

Brazil

Product details

Noise protection headband

This headband is a lightweight, comfortable and efficient noise protection solution.
Its flexibility allows it to adapt to head movement and to be worn underneath the chin or at the base of the neck.
Spare earplugs are easy to remove and refit, and are available separately.

Standard: EN 352-2

Reusable Ear Plugs