3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length

RS tilauskoodi: 342-8518Tuotemerkki: 3MValmistajan osanumero.: 3319-10 5MTR
brand-logo
Näytä kaikki Ribbon Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3319

Length

5m

Width

12.7 mm

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

19

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Characteristic Impedance

171 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

44.608pF/m

Core Strands

19/0.079 mm

Size of Strands

0.08 mm2

Alkuperämaa

United States

Tuotetiedot

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Approvals

UL recognised

High Flex

Approvals

UL recognised

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 63,00

€ 63,00 1 kela 5 metriä (ilman ALV)

€ 79,06

€ 79,06 1 kela 5 metriä (Sis ALV:n)

3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length

€ 63,00

€ 63,00 1 kela 5 metriä (ilman ALV)

€ 79,06

€ 79,06 1 kela 5 metriä (Sis ALV:n)

3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3319

Length

5m

Width

12.7 mm

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

19

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Characteristic Impedance

171 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

44.608pF/m

Core Strands

19/0.079 mm

Size of Strands

0.08 mm2

Alkuperämaa

United States

Tuotetiedot

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Approvals

UL recognised

High Flex

Approvals

UL recognised

Saatat olla kiinnostunut