3M Temflex Green Vinyl Electrical Tape, 19mm x 20m

RS Stock No.: 246-9558Brand: 3MManufacturers Part No.: 3M 165 green 19mm x 20m
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Green

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Distrelec Product Id

30422973

Country of Origin

Poland

You may be interested in
3M Temflex 1500 Green PVC Electrical Tape, 19mm x 20m
€ 47.821 Lot of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

3M Temflex Green Vinyl Electrical Tape, 19mm x 20m

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

3M Temflex Green Vinyl Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 2.60
15 - 39€ 2.50
40+€ 2.30
You may be interested in
3M Temflex 1500 Green PVC Electrical Tape, 19mm x 20m
€ 47.821 Lot of 10 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Colour

Green

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Distrelec Product Id

30422973

Country of Origin

Poland

You may be interested in
3M Temflex 1500 Green PVC Electrical Tape, 19mm x 20m
€ 47.821 Lot of 10 (Exc. Vat)