3M T41 Silver Aluminium Oxide Grinding Wheel, 125mm Diameter, P120 Grit, Fine

RS tilauskoodi: 173-5202Tuotemerkki: 3MValmistajan osanumero.: 51790
brand-logo
Näytä kaikki Abrasive Wheels tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Fine

Diameter

125mm

Bore Size

22.23mm

Maximum Safe Speed

12000rpm

Wheel Type

Grinding Wheel

Material Cut

Metal

Model

T41

Series

Silver

Alkuperämaa

Poland

Tuotetiedot

3M™ Silver Cut-Off Wheel T41/T42

The 3M™ Silver Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.

The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.

Saatat olla kiinnostunut
3M Cubitron™ II Ceramic x 1mm Thick, 25 in pack
€ 163,1525 kpl laatikko (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 94,50

€ 94,50 25 kpl laatikko (ilman ALV)

€ 118,60

€ 118,60 25 kpl laatikko (Sis ALV:n)

3M T41 Silver Aluminium Oxide Grinding Wheel, 125mm Diameter, P120 Grit, Fine

€ 94,50

€ 94,50 25 kpl laatikko (ilman ALV)

€ 118,60

€ 118,60 25 kpl laatikko (Sis ALV:n)

3M T41 Silver Aluminium Oxide Grinding Wheel, 125mm Diameter, P120 Grit, Fine
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
3M Cubitron™ II Ceramic x 1mm Thick, 25 in pack
€ 163,1525 kpl laatikko (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Fine

Diameter

125mm

Bore Size

22.23mm

Maximum Safe Speed

12000rpm

Wheel Type

Grinding Wheel

Material Cut

Metal

Model

T41

Series

Silver

Alkuperämaa

Poland

Tuotetiedot

3M™ Silver Cut-Off Wheel T41/T42

The 3M™ Silver Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.

The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.

Saatat olla kiinnostunut
3M Cubitron™ II Ceramic x 1mm Thick, 25 in pack
€ 163,1525 kpl laatikko (ilman ALV)