3M 5490 Brown PTFE Tape, 32.9m x 32mm x 12mm

RS Stock No.: 210-7032Brand: 3MManufacturers Part No.: 5490 50x32
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

3M

Width

32mm

Thickness

12mm

Length

32.9m

Colour

Brown

Minimum Operating Temperature

-54°C

Model Number

5490

Maximum Operating Temperature

+260°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 344.00

€ 344.00 Each (Exc. Vat)

€ 431.72

€ 431.72 Each (inc. VAT)

3M 5490 Brown PTFE Tape, 32.9m x 32mm x 12mm

€ 344.00

€ 344.00 Each (Exc. Vat)

€ 431.72

€ 431.72 Each (inc. VAT)

3M 5490 Brown PTFE Tape, 32.9m x 32mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Width

32mm

Thickness

12mm

Length

32.9m

Colour

Brown

Minimum Operating Temperature

-54°C

Model Number

5490

Maximum Operating Temperature

+260°C

Country of Origin

Japan