Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
80+
Length
2500mm
Width
50mm
Series
7100026754
Country of Origin
United States
Stock information temporarily unavailable.
€ 24.40
€ 24.40 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
3M 7100026754 Sanding Sheet, 2500mm 50mm, 80+ Grade
1
€ 24.40
€ 24.40 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
3M 7100026754 Sanding Sheet, 2500mm 50mm, 80+ Grade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
80+
Length
2500mm
Width
50mm
Series
7100026754
Country of Origin
United States