3M Transparent Packing Tape, 50m x 25mm

RS tilauskoodi: 336-312Tuotemerkki: 3MValmistajan osanumero.: 8959 IN 25X50
brand-logo
Näytä kaikki Clear Tapes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Width

25mm

Length

50m

Colour

Transparent

Model Number

Scotch 8959

Alkuperämaa

Italy

Tuotetiedot

Scotch® Cross Weave Filament Tape 8959 Translucent

Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.

Saatat olla kiinnostunut
3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
€ 8,91kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (36 kpl/pakkaus) (ilman ALV)

3M Transparent Packing Tape, 50m x 25mm

Hintaa ei saatavilla

1 kpl (36 kpl/pakkaus) (ilman ALV)

3M Transparent Packing Tape, 50m x 25mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
€ 8,91kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Width

25mm

Length

50m

Colour

Transparent

Model Number

Scotch 8959

Alkuperämaa

Italy

Tuotetiedot

Scotch® Cross Weave Filament Tape 8959 Translucent

Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.

Saatat olla kiinnostunut
3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
€ 8,91kpl (ilman ALV)