3M Cubitron Circular Abrasive Brush, 76mm Diameter

RS Stock No.: 910-7964Brand: 3MManufacturers Part No.: BB-ZS 75mm P80
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Bristle Material

Cubitron

Grit Size

P80

Diameter

76mm

Maximum Safe Speed

10000rpm

Wheel Type

Grinding Wheel

Model

BB-ZS

Series

Scotch-Brite™

Country of Origin

United States

You may be interested in
Norton, 76.2mm Diameter, Medium Grit, Medium
€ 23.845Each (In a Pack of 40) (Exc. Vat)
Stock information temporarily unavailable.

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 54.59

€ 54.59 Each (inc. VAT)

3M Cubitron Circular Abrasive Brush, 76mm Diameter

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 54.59

€ 54.59 Each (inc. VAT)

3M Cubitron Circular Abrasive Brush, 76mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton, 76.2mm Diameter, Medium Grit, Medium
€ 23.845Each (In a Pack of 40) (Exc. Vat)

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Bristle Material

Cubitron

Grit Size

P80

Diameter

76mm

Maximum Safe Speed

10000rpm

Wheel Type

Grinding Wheel

Model

BB-ZS

Series

Scotch-Brite™

Country of Origin

United States

You may be interested in
Norton, 76.2mm Diameter, Medium Grit, Medium
€ 23.845Each (In a Pack of 40) (Exc. Vat)