3M S-707 White No Polypropylene Protective Hood, Resistant to Dust, Liquid Splash

RS Stock No.: 197-6468Brand: 3MManufacturers Part No.: S-707
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

3M

Type

Replacement Hood

Application

Cleaning, Mechanical, Painting, Welding

Resistant To

Dust, Liquid Splash

Reusable/Disposable

Reusable

Anti-Static

No

Size

Regular

Material

Polypropylene

Visor/No Visor

Yes

Quantity Per Package

10

Guard Type

Face, Head, Neck, Shoulders

Colour

White

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 780.00

€ 78.00 Each (In a Pack of 10) (Exc. Vat)

€ 978.90

€ 97.89 Each (In a Pack of 10) (inc. VAT)

3M S-707 White No Polypropylene Protective Hood, Resistant to Dust, Liquid Splash

€ 780.00

€ 78.00 Each (In a Pack of 10) (Exc. Vat)

€ 978.90

€ 97.89 Each (In a Pack of 10) (inc. VAT)

3M S-707 White No Polypropylene Protective Hood, Resistant to Dust, Liquid Splash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Replacement Hood

Application

Cleaning, Mechanical, Painting, Welding

Resistant To

Dust, Liquid Splash

Reusable/Disposable

Reusable

Anti-Static

No

Size

Regular

Material

Polypropylene

Visor/No Visor

Yes

Quantity Per Package

10

Guard Type

Face, Head, Neck, Shoulders

Colour

White

Country of Origin

Portugal