Technical Document
Specifications
Brand
3MMode of Operation
Air-Fed
Series
Versaflo V-500E
Accessory Type
Air Regulator
Number of Filters
1
Colour
Black
Size
0.155 x 0.17 x 0.165 m
Country of Origin
Netherlands
Product details
Versaflo™ V-500 Regulator
This balanced regulator from 3M™ is specially designed for respiratory use ensuring smooth airflow with optimum comfort and safety.
Features:
Audio warning for low-pressure
Replaceable charcoal filter
Easy-to-adjust airflow
Tool port for compressed air or spray gun
APF (Assigned Protection Factor) of 40 when used with 3M Versaflo S-Series and M-400 headtops; APF of 20 with other 3M headtops
Standards
Approved to EN14594 when used with 3M Versaflo S-Series, M-Series and welding headtops
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
1
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MMode of Operation
Air-Fed
Series
Versaflo V-500E
Accessory Type
Air Regulator
Number of Filters
1
Colour
Black
Size
0.155 x 0.17 x 0.165 m
Country of Origin
Netherlands
Product details
Versaflo™ V-500 Regulator
This balanced regulator from 3M™ is specially designed for respiratory use ensuring smooth airflow with optimum comfort and safety.
Features:
Audio warning for low-pressure
Replaceable charcoal filter
Easy-to-adjust airflow
Tool port for compressed air or spray gun
APF (Assigned Protection Factor) of 40 when used with 3M Versaflo S-Series and M-400 headtops; APF of 20 with other 3M headtops
Standards
Approved to EN14594 when used with 3M Versaflo S-Series, M-Series and welding headtops