Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
2.8in
Interface Type
UART
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
43.20 x 57.60mm
Touch Screen Type
Resistive
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
52.0 x 83.69 x 15.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Graphics Array Type
VGA
Brightness
150cd/m²
Viewing Area Height
43.2mm
Contrast Ratio
250:1
Number of Colours
65,536
Width
52mm
Height
83.69mm
Power Supply Included
No
Current Rating
120mA
Response Time
30ms
Depth
15.9mm
Viewing Area Width
57.6mm
Voltage Rating
5V
Operating Temperature Range
-35 °C → +75°C
Series
Picaso
Aspect Ratio
2.8
Country of Origin
Philippines
Product details
LCD Displays for Raspberry Pi (PICASO processor), 4D Systems
4D System's range of resistive touch LCD Displays for the Raspberry Pi come in 4 different sizes: 2.4 in (8646856), 2.8 in (8646853) and 4.3 in (8417825).
You can connect the Pi to program the LCD display for graphics, images, text, sound and logging data.
Key Features of the LCD Displays
•PICASO 4DGL graphics controller
•4D Systems Workshop 4 IDE software
•Variety of serial commands
•Power supply comes directly from the Pi
How do I connect my Pi to the display?
Firstly, connect the 4D serial Pi adaptor to your Pi board. Finally, connect the 5-way jumper cable between the adaptor and the LCD display. It's that easy.
Contents
•LCD display
•4D serial Pi adaptor
•150 mm 5-way female-to-female jumper cable
•Quick start user guide
4D Systems LCD Touchscreens
€ 68.50
€ 68.50 Each (Exc. Vat)
€ 85.97
€ 85.97 Each (inc. VAT)
1
€ 68.50
€ 68.50 Each (Exc. Vat)
€ 85.97
€ 85.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 68.50 |
| 5 - 24 | € 65.00 |
| 25+ | € 57.00 |
Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
2.8in
Interface Type
UART
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
43.20 x 57.60mm
Touch Screen Type
Resistive
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
52.0 x 83.69 x 15.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Graphics Array Type
VGA
Brightness
150cd/m²
Viewing Area Height
43.2mm
Contrast Ratio
250:1
Number of Colours
65,536
Width
52mm
Height
83.69mm
Power Supply Included
No
Current Rating
120mA
Response Time
30ms
Depth
15.9mm
Viewing Area Width
57.6mm
Voltage Rating
5V
Operating Temperature Range
-35 °C → +75°C
Series
Picaso
Aspect Ratio
2.8
Country of Origin
Philippines
Product details
LCD Displays for Raspberry Pi (PICASO processor), 4D Systems
4D System's range of resistive touch LCD Displays for the Raspberry Pi come in 4 different sizes: 2.4 in (8646856), 2.8 in (8646853) and 4.3 in (8417825).
You can connect the Pi to program the LCD display for graphics, images, text, sound and logging data.
Key Features of the LCD Displays
•PICASO 4DGL graphics controller
•4D Systems Workshop 4 IDE software
•Variety of serial commands
•Power supply comes directly from the Pi
How do I connect my Pi to the display?
Firstly, connect the 4D serial Pi adaptor to your Pi board. Finally, connect the 5-way jumper cable between the adaptor and the LCD display. It's that easy.
Contents
•LCD display
•4D serial Pi adaptor
•150 mm 5-way female-to-female jumper cable
•Quick start user guide
