4D Systems 1.5in OLED Display 128 x 128pixels RS232 Interface

RS Stock No.: 426-639Brand: 4D SystemsManufacturers Part No.: UOLED-128-GMD1
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.5in

Resolution

128 x 128pixels

Number of Colours

262,144

Interface Ports

RS232

Height

33.5mm

Maximum Operating Temperature

+70°C

Width

45.5mm

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +70°C

Country of Origin

Australia

Product details

4D Systems Passive Matrix OLED Displays

Stock information temporarily unavailable.

Price on Asking

4D Systems 1.5in OLED Display 128 x 128pixels RS232 Interface

Price on Asking

4D Systems 1.5in OLED Display 128 x 128pixels RS232 Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.5in

Resolution

128 x 128pixels

Number of Colours

262,144

Interface Ports

RS232

Height

33.5mm

Maximum Operating Temperature

+70°C

Width

45.5mm

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +70°C

Country of Origin

Australia

Product details

4D Systems Passive Matrix OLED Displays