4lite UK Rectangular LED Bulkhead Light, 6 → 9 W, 220 → 240 V, , Lamp Supplied, IP65, Lorica
Technical Document
Specifications
Brand
4lite UKType
Adjustable Wall Light
Shape
Rectangular
Wattage
6 → 9 W
Voltage Rating
220 → 240 V
Luminosity
570 → 960 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
Lorica
IP Rating
IP65
Country of Origin
China
€ 25.80
€ 25.80 Each (Exc. Vat)
€ 32.38
€ 32.38 Each (inc. VAT)
4lite UK Rectangular LED Bulkhead Light, 6 → 9 W, 220 → 240 V, , Lamp Supplied, IP65, Lorica
1
€ 25.80
€ 25.80 Each (Exc. Vat)
€ 32.38
€ 32.38 Each (inc. VAT)
4lite UK Rectangular LED Bulkhead Light, 6 → 9 W, 220 → 240 V, , Lamp Supplied, IP65, Lorica
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4lite UKType
Adjustable Wall Light
Shape
Rectangular
Wattage
6 → 9 W
Voltage Rating
220 → 240 V
Luminosity
570 → 960 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
Lorica
IP Rating
IP65
Country of Origin
China