4lite UK Linear LED Bulkhead Light, 40 W, 240 V, , Lamp Supplied, IP20, AGEM

RS Stock No.: 667-520Brand: 4lite UKManufacturers Part No.: AGEM5/1/SM3
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Linear

Wattage

40 W

Voltage Rating

240 V

Luminosity

5800 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AGEM

IP Rating

IP20

Country of Origin

China

€ 229.00

€ 229.00 Each (Exc. Vat)

€ 287.40

€ 287.40 Each (inc. VAT)

4lite UK Linear LED Bulkhead Light, 40 W, 240 V, , Lamp Supplied, IP20, AGEM

€ 229.00

€ 229.00 Each (Exc. Vat)

€ 287.40

€ 287.40 Each (inc. VAT)

4lite UK Linear LED Bulkhead Light, 40 W, 240 V, , Lamp Supplied, IP20, AGEM

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Bulkhead

Shape

Linear

Wattage

40 W

Voltage Rating

240 V

Luminosity

5800 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AGEM

IP Rating

IP20

Country of Origin

China