Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
4 A
Range
AF-B - 1
Series
1SBL13
Function
Installation Contactor
Normal State Configuration
3NO
Country of Origin
France
Stock information temporarily unavailable.
€ 148.02
€ 148.02 Each (Exc. Vat)
€ 185.77
€ 185.77 Each (inc. VAT)
ABB AF-B - 1 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 4 A, 3NO
1
€ 148.02
€ 148.02 Each (Exc. Vat)
€ 185.77
€ 185.77 Each (inc. VAT)
ABB AF-B - 1 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 4 A, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
4 A
Range
AF-B - 1
Series
1SBL13
Function
Installation Contactor
Normal State Configuration
3NO
Country of Origin
France