Technical Document
Specifications
Brand
ABBContact Voltage Rating
240 V
Contact Current Rating
3 A
Range
AF Range
Series
TEF4
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Style
Front Mount
Maximum Operating Temperature
+70°C
Product details
Electronic Timers
Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.
€ 97.34
€ 97.34 Each (Exc. Vat)
€ 122.16
€ 122.16 Each (inc. VAT)
1
€ 97.34
€ 97.34 Each (Exc. Vat)
€ 122.16
€ 122.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBContact Voltage Rating
240 V
Contact Current Rating
3 A
Range
AF Range
Series
TEF4
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Style
Front Mount
Maximum Operating Temperature
+70°C
Product details
Electronic Timers
Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.