ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current

RS Stock No.: 235-2427Brand: ABBManufacturers Part No.: 1SCA125530R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

100A

Mechanical Fuse Size

A2-A4

Voltage Rating

500V

Country of Origin

Finland

Stock information temporarily unavailable.

€ 356.00

€ 356.00 Each (Exc. Vat)

€ 446.78

€ 446.78 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current

€ 356.00

€ 356.00 Each (Exc. Vat)

€ 446.78

€ 446.78 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

100A

Mechanical Fuse Size

A2-A4

Voltage Rating

500V

Country of Origin

Finland