ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc

RS Stock No.: 479-3481Brand: ABBManufacturers Part No.: 1SFA619402R5023 - CL-502Y
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Stock information temporarily unavailable.

Price on Asking

ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc

Price on Asking

ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic