ABB 3 Phase Soft Starter - 16 A Current Rating, PSR Series, 7.5 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 152-738Brand: ABBManufacturers Part No.: 1SFA896107R7000 - PSR16-600-70
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Overall Depth

140mm

Series

PSR

Country of Origin

Sweden

Product details

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

You may be interested in
Stock information temporarily unavailable.

€ 240.00

€ 240.00 Each (Exc. Vat)

€ 301.20

€ 301.20 Each (inc. VAT)

ABB 3 Phase Soft Starter - 16 A Current Rating, PSR Series, 7.5 kW Power Rating, 208 → 600 V Supply Voltage

€ 240.00

€ 240.00 Each (Exc. Vat)

€ 301.20

€ 301.20 Each (inc. VAT)

ABB 3 Phase Soft Starter - 16 A Current Rating, PSR Series, 7.5 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Overall Depth

140mm

Series

PSR

Country of Origin

Sweden

Product details

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

You may be interested in