Tekninen dokumentti
Tekniset tiedot
Merkki
ABBSeries
DL
Termination Method
Screw Clamp
Cable CSA
10 (stranded) mm², 18 (solid) mm²
Current Rating
32A
Pitch
17.5mm
Maximum Operating Temperature
+110°C
Alkuperämaa
Spain
Tuotetiedot
Screw Clamp Terminal Blocks
A series of Screw clamp Terminal blocks from ABB, All models are available in a wide range of specifications. Terminal blocks are highly reliable and extremely good quality.
Hintaa ei saatavilla
1 kpl (50 kpl/pakkaus) (ilman ALV)
50
Hintaa ei saatavilla
1 kpl (50 kpl/pakkaus) (ilman ALV)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ABBSeries
DL
Termination Method
Screw Clamp
Cable CSA
10 (stranded) mm², 18 (solid) mm²
Current Rating
32A
Pitch
17.5mm
Maximum Operating Temperature
+110°C
Alkuperämaa
Spain
Tuotetiedot
Screw Clamp Terminal Blocks
A series of Screw clamp Terminal blocks from ABB, All models are available in a wide range of specifications. Terminal blocks are highly reliable and extremely good quality.