Technical Document
Specifications
Brand
ABBSeries
CP-C
Type
Switch Mode
Electrical Phase
1
Input Voltage
230V ac
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
137 x 56.5 x 130mm
Width
60mm
Depth
135.5mm
Height
130mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Ripple And Noise
50mV Pk-Pk
MTBF
500000h
Load Regulation
±0.05%
Product details
120 to 480W CP-S & CP-C Series
Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
CP-S
10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output
CP-C
Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461
€ 162.00
€ 162.00 Each (Exc. Vat)
€ 203.31
€ 203.31 Each (inc. VAT)
1
€ 162.00
€ 162.00 Each (Exc. Vat)
€ 203.31
€ 203.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 162.00 |
5 - 9 | € 154.00 |
10 - 24 | € 146.00 |
25 - 49 | € 138.00 |
50+ | € 130.00 |
Technical Document
Specifications
Brand
ABBSeries
CP-C
Type
Switch Mode
Electrical Phase
1
Input Voltage
230V ac
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
137 x 56.5 x 130mm
Width
60mm
Depth
135.5mm
Height
130mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Ripple And Noise
50mV Pk-Pk
MTBF
500000h
Load Regulation
±0.05%
Product details
120 to 480W CP-S & CP-C Series
Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
CP-S
10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output
CP-C
Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461