ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

RS Stock No.: 783-3989Brand: ABBManufacturers Part No.: 1SVR730100R0300
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Time Delay

<50ms

Minimum Operating Temperature

-40°C

Product details

CT-S Range - On Delay

The highly sophisticated CT-S range is ABB’s most modern and universal time relay range, with innovative connection technology.

On-delay function
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 150.60Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

Price on Asking

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 150.60Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Time Delay

<50ms

Minimum Operating Temperature

-40°C

Product details

CT-S Range - On Delay

The highly sophisticated CT-S range is ABB’s most modern and universal time relay range, with innovative connection technology.

On-delay function
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 150.60Each (Exc. Vat)