ABB System Pro M Compact S200 MCB, 1P, 10A Curve C, 230V AC, 72V DC

RS tilauskoodi: 225-5986Tuotemerkki: ABBValmistajan osanumero.: 2CDS251001R0104 S201 C 10A - 10 KA
brand-logo
Näytä kaikki MCBs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

17.5mm

Width

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S201-C10A

Better World Claim

Designed for disassembly

Better World Product (Tutustu tarkemmin)

Yes

Terminal Contact Type

Screw

€ 18,80

€ 18,80 kpl (ilman ALV)

€ 23,59

€ 23,59 kpl (Sis ALV:n)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve C, 230V AC, 72V DC

€ 18,80

€ 18,80 kpl (ilman ALV)

€ 23,59

€ 23,59 kpl (Sis ALV:n)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve C, 230V AC, 72V DC

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

17.5mm

Width

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S201-C10A

Better World Claim

Designed for disassembly

Better World Product (Tutustu tarkemmin)

Yes

Terminal Contact Type

Screw