ABB System Pro M Compact S200 MCB, 4P, 3A Curve D, 400V AC, 6 kA Breaking Capacity

RS tilauskoodi: 746-7908Tuotemerkki: ABBValmistajan osanumero.: 2CDS254001R0031 S204-D3
brand-logo
Näytä kaikki MCBs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Number of Poles

4

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-D3

Better World Claim

Designed for disassembly

Better World Product (Tutustu tarkemmin)

Yes

Alkuperämaa

Germany

Tuotetiedot

Type D 4 Pole 6kA - System Pro M Compact

€ 214,00

€ 214,00 kpl (ilman ALV)

€ 268,57

€ 268,57 kpl (Sis ALV:n)

ABB System Pro M Compact S200 MCB, 4P, 3A Curve D, 400V AC, 6 kA Breaking Capacity

€ 214,00

€ 214,00 kpl (ilman ALV)

€ 268,57

€ 268,57 kpl (Sis ALV:n)

ABB System Pro M Compact S200 MCB, 4P, 3A Curve D, 400V AC, 6 kA Breaking Capacity

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Number of Poles

4

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-D3

Better World Claim

Designed for disassembly

Better World Product (Tutustu tarkemmin)

Yes

Alkuperämaa

Germany

Tuotetiedot

Type D 4 Pole 6kA - System Pro M Compact