Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
White
Mounting Style
Flush Mount
Material
Plastic
Outlet Type
Kabel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 28.61
€ 28.61 Each (inc. VAT)
ABB White 1 Gang Plastic Kabel Cover Plate
1
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 28.61
€ 28.61 Each (inc. VAT)
ABB White 1 Gang Plastic Kabel Cover Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
White
Mounting Style
Flush Mount
Material
Plastic
Outlet Type
Kabel
Country of Origin
Germany