ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W

RS Stock No.: 248-7627Brand: ABBManufacturers Part No.: 2CLA626039N1701
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

40W

Number of Ways

2

Voltage Rating

250V

Current Rating

40-400VA

Country of Origin

China

Stock information temporarily unavailable.

€ 137.00

€ 137.00 Each (Exc. Vat)

€ 171.94

€ 171.94 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W

€ 137.00

€ 137.00 Each (Exc. Vat)

€ 171.94

€ 171.94 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

40W

Number of Ways

2

Voltage Rating

250V

Current Rating

40-400VA

Country of Origin

China