ABB Steel 1 Gang Metal Mounting Frame

RS Stock No.: 248-7634Brand: ABBManufacturers Part No.: 2CLA627190N1001
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Steel

Mounting Style

Flush Mount

Material

Metal

Country of Origin

China

Stock information temporarily unavailable.

€ 9.90

€ 9.90 Each (Exc. Vat)

€ 12.42

€ 12.42 Each (inc. VAT)

ABB Steel 1 Gang Metal Mounting Frame

€ 9.90

€ 9.90 Each (Exc. Vat)

€ 12.42

€ 12.42 Each (inc. VAT)

ABB Steel 1 Gang Metal Mounting Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Steel

Mounting Style

Flush Mount

Material

Metal

Country of Origin

China