Tekninen dokumentti
Tekniset tiedot
Merkki
ABBSeries
B23
Cutout Width
70mm
Cutout Height
26.5mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Digital
Approvals
IEC
Tuotetiedot
ABB Energy Meter B23 Three-Phase Bronze-Level
The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
€ 318,24
€ 318,24 kpl (ilman ALV)
€ 399,39
€ 399,39 kpl (Sis ALV:n)
1
€ 318,24
€ 318,24 kpl (ilman ALV)
€ 399,39
€ 399,39 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ABBSeries
B23
Cutout Width
70mm
Cutout Height
26.5mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Digital
Approvals
IEC
Tuotetiedot
ABB Energy Meter B23 Three-Phase Bronze-Level
The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.