ABB Isolator Switch -

RS Stock No.: 539-195Brand: ABBManufacturers Part No.: 2CMA144642R1000
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

40 A

Mounting Type

Wall Mount

Normal State Configuration

3NO

IP Rating

IP65

Electrical Phase

3

Length

150mm

Width

127mm

Depth

77mm

Terminal Type

Cable

Handle Colour

Red

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABB Isolator Switch -

Price on Asking

ABB Isolator Switch -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

40 A

Mounting Type

Wall Mount

Normal State Configuration

3NO

IP Rating

IP65

Electrical Phase

3

Length

150mm

Width

127mm

Depth

77mm

Terminal Type

Cable

Handle Colour

Red

You may be interested in