Technical Document
Specifications
Brand
ABBCurrent Rating
20A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.5 x 100 x 68.9mm
Reset Actuator Type
Toggle Switch
Overall Width
100mm
Overall Depth
68.9mm
Terminal Contact Type
Screw
Overall Length
17.5mm
Standards Met
CE
Country of Origin
Italy
Product details
DSE201 Series Type B RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
20A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.5 x 100 x 68.9mm
Reset Actuator Type
Toggle Switch
Overall Width
100mm
Overall Depth
68.9mm
Terminal Contact Type
Screw
Overall Length
17.5mm
Standards Met
CE
Country of Origin
Italy
Product details
DSE201 Series Type B RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz