ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 231-9931Brand: ABBManufacturers Part No.: 2CSR255151R1104 DSE201 C10 A30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DSE201

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 117.97

€ 117.97 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 117.97

€ 117.97 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DSE201

Mounting Style

DIN Rail Mount

Country of Origin

Italy